SID1181KQ, Gate Drivers 8A 750V Reinforced 75kHz 260ns AEC-Q100

SID1181KQ, Gate Drivers 8A 750V Reinforced 75kHz 260ns AEC-Q100
Изображения служат только для ознакомления,
см. техническую документацию
140 шт., срок 6-8 недель
2 240 руб.
от 10 шт.2 070 руб.
от 96 шт.1 640 руб.
Добавить в корзину 1 шт. на сумму 2 240 руб.
Альтернативные предложения1
Номенклатурный номер: 8005378104
Артикул: SID1181KQ
Бренд: Power Integrations

Описание

Semiconductors\Power Management ICs\Gate Drivers
SID11xxKQ SCALE-iDrivers Power Integrations SID11xxKQ SCALE-iDrivers are 8A single-channel gate drivers which provide reinforced galvanic isolation for automotive applications. These drivers offer an 8A peak output drive current that drives IGBTs and MOSFETs up to 600A without any additional active components. Power Integrations SID11xxKQ SCALE-iDrivers provide stable positive and negative gate control voltage by one unipolar isolated voltage source. These drivers use integrated Fluxlink™ technology for safe isolation between the primary side and the secondary side. SID11xxKQ SCALE-iDrivers are suitable for 600V/650V/1200V IGBT and MOSFET switches.

Технические параметры

Brand: Power Integrations
Factory Pack Quantity: 48
Fall Time: 460 ns
Logic Type: CMOS
Manufacturer: Power Integrations
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Drivers: 1 Driver
Number of Outputs: 1 Output
Operating Supply Current: 16.3 mA
Output Current: 8 A
Package / Case: eSOP-R16B-16
Packaging: Tube
Pd - Power Dissipation: 1.79 W
Product Category: Gate Drivers
Product Type: Gate Drivers
Product: IGBT, MOSFET Gate Drivers
Propagation Delay - Max: 330 ns, 340 ns
Qualification: AEC-Q100
Rise Time: 465 ns
Shutdown: No Shutdown
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 22 V
Supply Voltage - Min: 4.75 V
Technology: Si
Вес, г 10

Техническая документация

Datasheet SID1181KQ
pdf, 1657 КБ

Дополнительная информация

Калькуляторы группы «Переключатели распределения питания, драйверы нагрузки»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.