IS31FL3199-QFLS2-EB, LED Lighting Development Tools Eval Board for IS31FL3199

IS31FL3199-QFLS2-EB, LED Lighting Development Tools Eval Board for IS31FL3199
Изображения служат только для ознакомления,
см. техническую документацию
13 650 руб.
Добавить в корзину 1 шт. на сумму 13 650 руб.
Номенклатурный номер: 8005378628
Артикул: IS31FL3199-QFLS2-EB

Описание

Embedded Solutions\Engineering Tools\LED Lighting Development Tools
Analog IC Evaluation Boards Lumissil offers a variety of Evaluation Boards designed to help engineers evaluate and test ISSI's analog integrated circuits. These include Class D power and audio amplifiers, Class-AB stereo audio amplifiers, boost converters, LED drivers, step-down converters, and infrared light sensors. Lumissil evaluation boards are fully assembled and tested for use with their perspective analog IC.

Технические параметры

Brand: ISSI
Factory Pack Quantity: 1
For Use With: IS31FL3199
Manufacturer: ISSI
Moisture Sensitive: Yes
Operating Supply Voltage: 5 V
Output Current: 2 A
Product Category: LED Lighting Development Tools
Product Type: LED Lighting Development Tools
Product: Evaluation Boards
Subcategory: Development Tools

Техническая документация

LAUNCHXL-CC1312R1, Плата
Texas Instruments
12 000 руб.
LPC-E2214
Olimex
13 840 руб.
STM32L562E-DK, Отладочная плата
ST Microelectronics
14 100 руб.