B32923C3684K289, Safety Capacitors 0.68uF 305volts 10% X2
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1550 шт., срок 7-9 недель
230 руб.
от 10 шт. —
160 руб.
от 25 шт. —
131 руб.
от 100 шт. —
104.33 руб.
Добавить в корзину 1 шт.
на сумму 230 руб.
Альтернативные предложения1
Описание
Passive Components\Capacitors\Safety Capacitors
X2 EMI Suppression Film Capacitors (MKP)TDK X2 EMI Suppression Film Capacitors (MKP) offer high current, high humidity, standard, heavy-duty, high temperature, and compact variants. These radial safety capacitors provide capacitances in the 0.01µF to 8.2µF range with 10% and 20% tolerance options. The components include polypropylene (PP) or metallized polyester dielectrics and straight or crimped leads. The X2 safety rating ensures user safety in the event of short or failure.
Технические параметры
Номинальная емкость | 0.68 | |
Единица измерения | мкф | |
Brand: | EPCOS/TDK | |
Capacitance - nF: | 680 nF | |
Capacitance - pF: | 680000 pF | |
Capacitance: | 0.68 uF | |
Dielectric: | Polypropylene(PP) | |
Factory Pack Quantity: Factory Pack Quantity: | 390 | |
Lead Diameter: | 0.8 mm | |
Lead Spacing: | 22.5 mm | |
Lead Style: | Straight | |
Manufacturer: | EPCOS/TDK | |
Maximum Operating Temperature: | +110 C | |
Minimum Operating Temperature: | -40 C | |
Number of Pins: | 2 Pin | |
Packaging: | Ammo Pack | |
Product Category: | Safety Capacitors | |
Product Type: | Safety Capacitors | |
Product: | Safety Film Capacitors | |
Safety Rating: | X2 | |
Series: | B3292 C/D-X2 Standard | |
Subcategory: | Capacitors | |
Termination Style: | Radial | |
Tolerance: | 10% | |
Type: | EMI Suppression Capacitors(MKP) | |
Voltage Rating AC: | 310 VAC | |
Voltage Rating DC: | 630 VDC | |
Applications | EMI, RFI Suppression | |
Capacitance | 0.68ВµF | |
Dielectric Material | Polypropylene (PP) | |
ECCN | EAR99 | |
Height - Seated (Max) | 0.650"" (16.50mm) | |
HTSUS | 8532.25.0070 | |
Lead Spacing | 0.886"" (22.50mm) | |
Moisture Sensitivity Level (MSL) | Not Applicable | |
Mounting Type | Through Hole | |
Operating Temperature | -40В°C ~ 110В°C | |
Package | Cut Tape (CT)Tape & Box (TB) | |
Package / Case | Radial | |
Ratings | X2 | |
REACH Status | REACH Affected | |
RoHS Status | ROHS3 Compliant | |
Series | B32923 -> | |
Size / Dimension | 1.043"" L x 0.413"" W (26.50mm x 10.50mm) | |
Termination | PC Pins | |
Tolerance | В±10% | |
Voltage Rating - AC | 305V | |
Voltage Rating - DC | 630V | |
Вес, г | 9 |
Техническая документация
Datasheet
pdf, 667 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары