B65887E0000R097, Ferrite Cores & Accessories RM14/I-N97 '+30%-20%

B65887E0000R097, Ferrite Cores & Accessories RM14/I-N97 '+30%-20%
Изображения служат только для ознакомления,
см. техническую документацию
69 шт., срок 7-9 недель
3 360 руб.
от 10 шт.2 880 руб.
от 25 шт.2 040 руб.
от 60 шт.1 973.05 руб.
Добавить в корзину 1 шт. на сумму 3 360 руб.
Номенклатурный номер: 8005382009
Артикул: B65887E0000R097
Бренд: EPCOS

Описание

Passive Components\EMI Filters / EMI Suppression\Ferrites\Ferrite Cores & Accessories
Ferrite Cores & Accessories EPCOS / TDK Ferrite Cores and Accessories feature polycrystal, sintered material construction with high electrical resistivity and distributed air gaps. These ferrites are ideal for transportation equipment and medical devices. Ferrite cores include E core, ETD core, PM core, U core, PS core, RM core, EFD core, and more. A wide variety of accessories is also available.

Технические параметры

Brand: EPCOS/TDK
Core Material: N97
Core Size: RM 14
Factory Pack Quantity: 60
Inductance: 6 uH
Inside Diameter: 15 mm
Inside Length: 17 mm
Inside Width: 20.8 mm
Manufacturer: TDK
Outside Diameter: 29 mm
Outside Length: 42.2 mm
Outside Width: 30.2 mm
Packaging: Bulk
Part # Aliases: B65887ER97
Product Category: Ferrite Cores & Accessories
Product Type: Ferrite Cores & Accessories
Product: Ferrite Cores
Subcategory: Ferrites
Tolerance: -20%, +30%
Type: Ungapped
Вес, г 74

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.