B66202A2010X000, Ferrite Cores & Accessories YOKE EF12.6 2 PCS REQUIRED

B66202A2010X000, Ferrite Cores & Accessories YOKE EF12.6 2 PCS REQUIRED
Изображения служат только для ознакомления,
см. техническую документацию
2076 шт., срок 7-9 недель
290 руб.
от 10 шт.240 руб.
от 25 шт.177 руб.
от 50 шт.164.75 руб.
Добавить в корзину 1 шт. на сумму 290 руб.
Альтернативные предложения3
Номенклатурный номер: 8005382030
Артикул: B66202A2010X000
Бренд: EPCOS

Описание

Passive Components\EMI Filters / EMI Suppression\Ferrites\Ferrite Cores & Accessories
Ferrite Cores & Accessories EPCOS / TDK Ferrite Cores and Accessories feature polycrystal, sintered material construction with high electrical resistivity and distributed air gaps. These ferrites are ideal for transportation equipment and medical devices. Ferrite cores include E core, ETD core, PM core, U core, PS core, RM core, EFD core, and more. A wide variety of accessories is also available.

Технические параметры

Accessory Type: Yoke
Brand: EPCOS/TDK
Core Material: Stainless Spring Steel
Core Size: E 13x7x4(EF 12.6)
Factory Pack Quantity: 3450
Manufacturer: TDK
Outside Height: 0.5 mm
Outside Length: 13.2 mm
Outside Width: 5.2 mm
Packaging: Bulk
Part # Aliases: B66202A2010X
Product Category: Ferrite Cores & Accessories
Product Type: Ferrite Cores & Accessories
Product: Hardware & Accessories
Subcategory: Ferrites
Type: Ungapped
кол-во в упаковке 1
Military Qualified No
Product Depth - (mm) 5.2
Product Length - (mm) 14.2
Вес, г 5

Техническая документация

Datasheet
pdf, 932 КБ
Datasheet
pdf, 935 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.