B66243S1012T001, Ferrite Cores & Accessories CF-E42/21 15-V-1S-12P/

B66243S1012T001, Ferrite Cores & Accessories CF-E42/21 15-V-1S-12P/
Изображения служат только для ознакомления,
см. техническую документацию
332 шт., срок 6-8 недель
940 руб.
от 10 шт.760 руб.
от 25 шт.560 руб.
от 60 шт.526.19 руб.
Добавить в корзину 1 шт. на сумму 940 руб.
Альтернативные предложения2
Номенклатурный номер: 8005382046
Артикул: B66243S1012T001
Бренд: EPCOS

Описание

Passive Components\EMI Filters / EMI Suppression\Ferrites\Ferrite Cores & Accessories
Ferrite Cores & Accessories EPCOS / TDK Ferrite Cores and Accessories feature polycrystal, sintered material construction with high electrical resistivity and distributed air gaps. These ferrites are ideal for transportation equipment and medical devices. Ferrite cores include E core, ETD core, PM core, U core, PS core, RM core, EFD core, and more. A wide variety of accessories is also available.

Технические параметры

Brand: EPCOS/TDK
Core Size: 42x21x20
Factory Pack Quantity: 60
Manufacturer: TDK
Maximum DC Resistance: 24.4 uOhms
Number of Pins: 12
Packaging: Tray
Part # Aliases: B66243S1012T1
Product Category: Ferrite Cores & Accessories
Product Type: Ferrite Cores & Accessories
Product: Hardware & Accessories
Subcategory: Ferrites
Termination Style: Pin
Type: Ungapped
Accessory Type Bobbin (Coil Former)
ECCN EAR99
For Use With/Related Products E
HTSUS 8504.90.9630
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Package Box
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Series B66243 ->
Supplier Device Package E 42 x 21 x 20

Техническая документация

Datasheet
pdf, 660 КБ
Документация
pdf, 425 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.