B78307A2385A003, Pulse Transformers E10 SMD TRANSFORMER TR 1:3.76 AEC-Q200

B78307A2385A003, Pulse Transformers E10 SMD TRANSFORMER TR 1:3.76 AEC-Q200
Изображения служат только для ознакомления,
см. техническую документацию
14 шт., срок 6-8 недель
1 950 руб.
от 10 шт.1 300 руб.
Добавить в корзину 1 шт. на сумму 1 950 руб.
Альтернативные предложения1
Номенклатурный номер: 8005382902
Артикул: B78307A2385A003
Бренд: EPCOS

Описание

Power\Transformers\Pulse Transformers
ATEM E10 SMD Transformers TDK ATEM E10 SMD Transformers are compact, insulated transformers suitable for various DC-DC converter topologies and gate driver circuits in e-mobility and industrial electronics. There are four models in the series, with basic winding insulation of a working voltage of 500VRMS and reinforced insulation of 300VRMS. The turns ratio is between 1: 0.76 and 4: 1, depending on the model. These compact transformers offer dimensions of 11.7mm x 13.15mm x 11.35mm and the clearance and creepage requirements are in accordance with IEC 60664-1 (Np/Ns: min. 5.5mm clearance, min. 6mm creepage). Outstanding reproducibility and reliability are ensured thanks to highly automated production with an AOI final inspection. TDK ATEM E10 SMD Transformers are qualified in accordance with AEC-Q200 Rev. D.

Технические параметры

Brand: EPCOS/TDK
Factory Pack Quantity: 280
Inductance: 100 nH
Manufacturer: TDK
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Packaging: Reel, Cut Tape
Part # Aliases: B78307A2385A3
Product Category: Pulse Transformers
Qualification: AEC-Q200
Subcategory: Transformers
Termination Style: SMD/SMT
Turns Ratio: 1:3.67

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.