B82804A0324A220, Pulse Transformers 317uH, 2 Outputs Turns Ratio: 2:1:1

B82804A0324A220, Pulse Transformers 317uH, 2 Outputs Turns Ratio: 2:1:1
Изображения служат только для ознакомления,
см. техническую документацию
938 шт., срок 6-8 недель
1 230 руб.
от 10 шт.710 руб.
от 100 шт.584 руб.
от 500 шт.527.22 руб.
Добавить в корзину 1 шт. на сумму 1 230 руб.
Альтернативные предложения2
Номенклатурный номер: 8005383753
Артикул: B82804A0324A220
Бренд: EPCOS

Описание

Power\Transformers\Pulse Transformers
B82804A Gate Drive Transformers

EPCOS B82804A Series Gate Drive Transformers are used to couple gate-drive circuits to MOSFETs and IGBTs operating at switch frequencies within a range of 150KHz through several MHz. Using a miniaturized EP5 core, the dimensions of the transformers are 8.1 x 6.7 x 5.4mm, resulting in significant space savings on the circuit board. EPCOS B82804A Series Gate Drive Transformers offer low stray inductances and parasitic capacitances between winding are only 25 to 95pF. Short-term dielectric strength is tested to 1500V DC for all types in the B82804A Series Gate Drive Transformers are designed for ambient temperatures of up to +85 C and operating temperatures of up to +125 C. Applications include half- and full-bridge converters as well as in frequency converters or inverters.

Технические параметры

Brand: EPCOS/TDK
Factory Pack Quantity: Factory Pack Quantity: 850
Inductance: 317 uH
Isolation Voltage: 1.5 kV
Manufacturer: EPCOS/TDK
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Operating Temperature Range: -40 C to+125 C
Part # Aliases: B82804A324A220
Product Category: Pulse Transformers
Product Type: Audio & Signal Transformers
Product: Gate Drive
Series: B82804A
Subcategory: Transformers
Termination Style: SMD/SMT

Техническая документация

Datasheet
pdf, 808 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.