B82804A0694A115, Pulse Transformers 690uH Turns Ratio: 1.5:1
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1602 шт., срок 6-8 недель
1 230 руб.
от 10 шт. —
710 руб.
от 100 шт. —
584 руб.
от 500 шт. —
469.91 руб.
Добавить в корзину 1 шт.
на сумму 1 230 руб.
Описание
Power\Transformers\Pulse Transformers
B82804A Gate Drive Transformers EPCOS B82804A Series Gate Drive Transformers are used to couple gate-drive circuits to MOSFETs and IGBTs operating at switch frequencies within a range of 150KHz through several MHz. Using a miniaturized EP5 core, the dimensions of the transformers are 8.1 x 6.7 x 5.4mm, resulting in significant space savings on the circuit board. EPCOS B82804A Series Gate Drive Transformers offer low stray inductances and parasitic capacitances between winding are only 25 to 95pF. Short-term dielectric strength is tested to 1500VDC for all types in the B82804A Series Gate Drive Transformers are designed for ambient temperatures of up to +85 C and operating temperatures of up to +125 C. Applications include half- and full-bridge converters as well as in frequency converters or inverters.
Технические параметры
Brand: | EPCOS/TDK |
Factory Pack Quantity: | 850 |
Inductance: | 690 uH |
Isolation Voltage: | 1.5 kV |
Manufacturer: | TDK |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Operating Temperature Range: | -40 C to+125 C |
Part # Aliases: | B82804A694A115 |
Product Category: | Pulse Transformers |
Product Type: | Pulse Transformers |
Product: | Gate Drive Transformers |
Subcategory: | Transformers |
Termination Style: | SMD/SMT |
Automotive | No |
High Potential | 1500VDC |
Lead Style | Gull Wing |
Maximum DCR Primary Side - (Ohm) | 1.65 |
Maximum DCR Secondary Side - (Ohm) | 0.86 |
Maximum Interwinding Capacitance - (pF) | 27 |
Military | No |
Number of Terminals | 6 |
Operating Temperature - (??C) | -40~125 |
Packaging | Tape and Reel |
Primary ET-Constant - (Vus) | 40.8 |
Primary Side Inductance - (uH) | 690 |
Вес, г | 1 |
Техническая документация
Datasheet
pdf, 808 КБ
Трёхмерное изображение изделия
zip, 710 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары