SKYA21024, RF Switch ICs Single Control SP2T Switch

3519 шт., срок 7-9 недель
230 руб.
от 10 шт.180 руб.
от 100 шт.132 руб.
от 500 шт.101.69 руб.
Добавить в корзину 1 шт. на сумму 230 руб.
Альтернативные предложения2
Номенклатурный номер: 8005384551
Артикул: SKYA21024
Бренд: Skyworks Solutions

Описание

Semiconductors\Wireless & RF Integrated Circuits\RF Switch ICs
Automotive Application Devices Skyworks Solutions Inc. Automotive Application Devices support a wide variety of automotive and transportation infrastructure systems. These automotive application devices are AEC-Q100 and AEC-Q101 qualified. The products include antenna switch modules, diodes, Front-End Modules (FEM), Low-Noise Amplifiers (LAN), and development tools. These products are ideal for infotainment, remote keyless entry, telematics/cellular, garage door opener, toll tag transponder, vehicle tracking, navigation, collision avoidance, and radar applications. The automotive application devices come in small form factor packages.

Технические параметры

Brand: Skyworks Solutions, Inc.
Factory Pack Quantity: 3000
Insertion Loss: 0.7 dB
Manufacturer: Skyworks
Maximum Frequency: 6 GHz
Maximum Operating Temperature: +90 C
Minimum Frequency: 10 MHz
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Off Isolation - Typ: 15 dB
Product Category: RF Switch ICs
Product Type: RF Switch ICs
Subcategory: Wireless & RF Integrated Circuits
Switch Configuration: SPDT
Technology: Si
Вес, г 0.0403

Техническая документация

Datasheet
pdf, 812 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.