28R0898-200, Ferrite Cable Cores 127ohms 100MHz 18.7mm Inside Slot

28R0898-200, Ferrite Cable Cores 127ohms 100MHz 18.7mm Inside Slot
Изображения служат только для ознакомления,
см. техническую документацию
6747 шт., срок 7-9 недель
150 руб.
от 10 шт.79 руб.
от 100 шт.65 руб.
от 250 шт.58.14 руб.
Добавить в корзину 1 шт. на сумму 150 руб.
Альтернативные предложения2
Номенклатурный номер: 8005385161
Артикул: 28R0898-200
Бренд: Laird Technologies

Описание

Passive Components\EMI Filters / EMI Suppression\Ferrites\Ferrite Cable Cores
28x Ferrite Cable Cores Laird Performance Materials 28x Ferrite Cable Cores come in 4 variants including split/snap-on (28A), cylindrical (28B), solid core (28R), and split core (28S) variants. The 28x ferrite cable cores are constructed from ultra-thin mixtures of iron, nickel, and zinc oxides. These cable cores are available in cylinder, ribbon, split-flat, and clamp-on shape. The 28x ferrite cable cores provide excellent differential and common mode EMI suppression on flat cable assemblies.

Технические параметры

Brand: Laird Performance Materials
Core Material: 28
Factory Pack Quantity: 1680
Impedance: 127 Ohms
Inside Height: 0.7 mm
Inside Length: 18.7 mm
Manufacturer: Laird Performance Materials
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Outside Height: 2.8 mm
Outside Length: 22.8 mm
Outside Width: 16 mm
Packaging: Bulk
Product Category: Ferrite Cable Cores
Product Type: Ferrite Cable Cores
Product: Flat Ribbon Cable Cores Solid
Subcategory: Ferrites
Test Frequency: 100 MHz
Вес, г 4

Техническая документация

Datasheet
pdf, 1730 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.