MK08-1B84-BV400, Proximity Sensors 1 Form B SPST-NC, ATEX

MK08-1B84-BV400, Proximity Sensors 1 Form B SPST-NC, ATEX
Изображения служат только для ознакомления,
см. техническую документацию
35 шт., срок 6-8 недель
16 090 руб.
от 10 шт.12 680 руб.
от 25 шт.11 550 руб.
Добавить в корзину 1 шт. на сумму 16 090 руб.
Номенклатурный номер: 8005385498
Артикул: MK08-1B84-BV400
Бренд: Meder Electronic

Описание

Sensors\Proximity Sensors
MK08 & MK25 Reed Sensors Standex-Meder Electronics MK08 and MK25 Reed Sensors are intrinsically safe and are ATEX-approved as proximity sensors. The MK08 proximity sensors are magnetically operated reed switches supplied with oil-resistant cable. The sensor should be mounted on a fixed surface with the actuating magnet on the moving surface. With the MK25's non-contact switching and EX approval, it is a safe way for switching in explosive environments. Simple mounting takes place with standard drilling in a steel plate up to 4mm. Typical applications include the petrochemical and mining industries, filling stations, hazardous areas, industrial appliances, selector or mode switches in machinery, tank systems, and applications with a difficult environment.

Технические параметры

Brand: MEDER electronic(Standex)
Factory Pack Quantity: 50
Manufacturer: Standex Electronics
Maximum Operating Temperature: +60 C
Minimum Operating Temperature: -40 C
Mounting Style: Cable
Operating Supply Current: 500 mA
Output Configuration: SPST-NO
Packaging: Bulk
Product Category: Proximity Sensors
Sensing Method: Magnetic
Subcategory: Sensors
Вес, г 291

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.