1300G4, Heavy Duty Power Connectors PP75 BLACK #6 AWG W/ 6 AWG 75A CONT
![1300G4, Heavy Duty Power Connectors PP75 BLACK #6 AWG W/ 6 AWG 75A CONT](https://static.chipdip.ru/lib/650/DOC046650703.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1277 шт., срок 6-8 недель
1 400 руб.
от 10 шт. —
1 180 руб.
от 100 шт. —
938 руб.
от 250 шт. —
763.63 руб.
Добавить в корзину 1 шт.
на сумму 1 400 руб.
Альтернативные предложения1
Описание
Connectors\Power Connectors\Heavy Duty Power Connectors
PP75 Powerpole® Connectors Anderson Power Products PP75 Powerpole® Connector Housings are a color-coded, stackable, modular, and genderless family of wire connector housing solutions. This connection system supports up to 120A per pole and wire sizes from 16AWG to 6AWG. The self-securing PP75 series contains chemical-resistant housings as well as those with locking dovetail housings or mini-powerclaw PCB contacts for PCB size-constrained designs. Other features include low-resistance silver-plated copper contacts, a UL 94V-0 flammability rating, and mounting pad compatibility. APP PP75 Powerpole connector housings are ideal for a variety of wire-to-wire, wire-to-board, and wire-to-busbar applications.
Технические параметры
Максимальный ток, не более,А | 75 |
Рабочее напряжение,В | 600 |
Сечение подключаемых проводников, от | 16 AWG |
Сечение подключаемых проводников, до | 6 AWG |
Материал корпуса | Polycarbonate(PC) |
Материал контактов | Copper Alloy |
Покрытие контактов | Silver |
Brand: | Anderson Power Products |
Factory Pack Quantity: | 1 |
Manufacturer: | Anderson Power Products |
Number of Positions: | 1 Position |
Packaging: | Bulk |
Product Category: | Heavy Duty Power Connectors |
Product Type: | Heavy Duty Power Connectors |
Product: | Connectors |
Subcategory: | Power Connectors |
Termination Style: | Crimp |
Wire Gauge Range: | 16 AWG to 6 AWG |
Brand | Anderson Power Products |
Current Rating | 75 A |
Factory Pack Quantity | 100 |
Manufacturer | Anderson Power Products |
Packaging | Bulk |
Product | Housings |
Product Category | Heavy Duty Power Connectors |
RoHS | Details |
Series | PP75 |
Tradename | Powerpole |
Unit Weight | 0.423288 oz |
Voltage Rating | 600 V |
Wire Gauge Range | 16-6 |
Вес, г | 12 |
Техническая документация
Datasheet
pdf, 225 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары