1340G3-BK, Heavy Duty Power Connectors SBS75G .14" AWG12-10 PRE-MATE CONTACT

1340G3-BK, Heavy Duty Power Connectors SBS75G .14" AWG12-10 PRE-MATE CONTACT
Изображения служат только для ознакомления,
см. техническую документацию
3825 шт., срок 7-9 недель
750 руб.
от 10 шт.670 руб.
от 100 шт.518 руб.
от 250 шт.464.48 руб.
Добавить в корзину 1 шт. на сумму 750 руб.
Номенклатурный номер: 8005385757
Артикул: 1340G3-BK

Описание

Connectors\Power Connectors\Heavy Duty Power Connectors
SBS® 75G Connectors

Anderson Power Products SBS ® 75G Connectors are a new addition to the SBS ® family. The SBS connector family features PCB-to-wire and wire-to-wire solutions for up to 110A with a touch-safe interface. APP SBS 75G 3-pole connectors feature a first-mate / last-break center position and are UL rated for ground or power. These products are available as a genderless wire housing or a right-angle PCB connector. Touch-safe protection is provided in all three positions by eliminating finger contact with live circuits.

Технические параметры

Brand: Anderson Power Products
Contact Material: Copper Alloy
Contact Plating: Silver
Current Rating: 20 A
Factory Pack Quantity: Factory Pack Quantity: 2000
Manufacturer: Anderson Power Products
Product Category: Heavy Duty Power Connectors
Product Type: Heavy Duty Power Connectors
Product: Contacts
Series: SBS75G
Subcategory: Power Connectors
Termination Style: Crimp
Tradename: SBS
Voltage Rating: 600 V
Wire Gauge Max: 10 AWG
Wire Gauge Min: 12 AWG
Wire Gauge Range: 12 AWG to 10 AWG
Вес, г 10.25

Техническая документация

Datasheet
pdf, 1451 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.