160-1150, Heavy Duty Power Connectors DIN SOCKET CNT 50MM ONLY 50MM
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
120 шт., срок 7-9 недель
5 380 руб.
от 10 шт. —
4 540 руб.
от 25 шт. —
4 180 руб.
от 50 шт. —
3 827.18 руб.
Добавить в корзину 1 шт.
на сумму 5 380 руб.
Описание
Connectors\Power Connectors\Heavy Duty Power Connectors
Double Stack Manual Assist Brackets Anderson Power Products SBE®320/SBX®350 and DIN A320 and E320 Double Stack Manual Assist Brackets provide a safe solution enabling higher charging amperage levels by facilitating parallel connections in warehouse EVs such as forklifts. These brackets use industry-standard connectors that accept less expensive and smaller-diameter flexible wires. The robust frames ensure connector alignment and provide the ability to mount the truck/charger bracket assembly. The brackets include an ergonomic handle that reduces the operator's effort required for mating and unmating the connectors. This ensures complete engagement of mated pairs, reducing the possibility of shorts or disconnects. With Anderson Power Products SBE320/SBX350 and DIN A320 and E320 Double Stack Manual Assist Brackets, batteries are charged at rates of 25A/100Ahrs during opportunity charging (lunch breaks, between shifts) and at 40+A/100Ahrs during fast charging.
Технические параметры
Максимальный ток, не более,А | 220 |
Рабочее напряжение,В | 600 |
Сечение подключаемых проводников, от | 1 AWG |
Сечение подключаемых проводников, до | 1/0 AWG |
Материал контактов | Copper Alloy |
Покрытие контактов | Silver |
Brand: | Anderson Power Products |
Factory Pack Quantity: | 120 |
Insert / Contact Gender: | Socket(Female) |
Manufacturer: | Anderson Power Products |
Product Category: | Heavy Duty Power Connectors |
Product Type: | Heavy Duty Power Connectors |
Product: | Contacts |
Subcategory: | Power Connectors |
Termination Style: | Crimp |
Техническая документация
Datasheet
pdf, 23720 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары