6810G1, Heavy Duty Power Connectors SB120 HOUSING ONLY GRAY

6810G1, Heavy Duty Power Connectors SB120 HOUSING ONLY GRAY
Изображения служат только для ознакомления,
см. техническую документацию
1112 шт., срок 7-9 недель
2 240 руб.
от 10 шт.2 030 руб.
от 25 шт.1 680 руб.
от 100 шт.1 399.22 руб.
Добавить в корзину 1 шт. на сумму 2 240 руб.
Альтернативные предложения1
Номенклатурный номер: 8005386072
Артикул: 6810G1

Описание

Connectors\Power Connectors\Heavy Duty Power Connectors
SB®120 Connectors

Anderson Power Products (APP) SB®120 Connectors offers UL-rated currents up to 240A and a 10AWG to 1AWG wire size (5.3mm 2 to 42.4mm 2 ) range in a small SB housing. The APP SB120 Connectors include a chemical-resistant housing option that extends the temperature range down to -40°C while offering enhanced UV and chemical resistance. These connectors feature panel mounting grooves allowing easy mounting with mounting clamps. Like other multipole connectors, SB120 offers color-coded mechanically keyed housings. Keys can identify and separate different circuits or prevent users from accidentally cross-mating different voltages.

Технические параметры

Brand: Anderson Power Products
Current Rating: 120 A
Factory Pack Quantity: Factory Pack Quantity: 1
Housing Material: Polycarbonate(PC)
Insert / Contact Gender: Genderless
Manufacturer: Anderson Power Products
Number of Positions: 2 Position
Packaging: Bulk
Product Category: Heavy Duty Power Connectors
Product Type: Heavy Duty Power Connectors
Product: Housings
Series: SB120
Subcategory: Power Connectors
Termination Style: Crimp
Tradename: SB
Voltage Rating: 600 V
Wire Gauge Max: 1 AWG
Wire Gauge Range: 6 AWG to 1 AWG
Product Range SB120 Series; Gender
Вес, г 30

Техническая документация

Datasheet
pdf, 984 КБ
Документация
pdf, 988 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.