SBE80RED, Heavy Duty Power Connectors SBE80 HOUSING ONLY RED

SBE80RED, Heavy Duty Power Connectors SBE80 HOUSING ONLY RED
Изображения служат только для ознакомления,
см. техническую документацию
193 шт., срок 7-9 недель
3 400 руб.
от 10 шт.2 870 руб.
от 25 шт.2 440 руб.
от 100 шт.2 218.88 руб.
Добавить в корзину 1 шт. на сумму 3 400 руб.
Номенклатурный номер: 8005386392
Артикул: SBE80RED

Описание

Connectors\Power Connectors\Heavy Duty Power Connectors
Battery Charging Solutions Anderson Power Products Battery Charging Solutions offer options for conventional, opportunity, and fast charging. While conventional charging requires 8 to 10 hours to fully recharge, opportunity charging means charging at every possible opportunity to extend battery shift life (lunch breaks and downtime between shifts). Anderson fast charging solutions allow for opportunity charging sessions at 3x to 4x the rate of conventional systems with power requirements often exceeding 600A.

Технические параметры

Способ монтажа Free Hanging
Максимальный ток, не более,А 80
Рабочее напряжение,В 150
Материал корпуса Polybutylene Terephthalate(PBT), Polycarbonate(PC)
Brand: Anderson Power Products
Factory Pack Quantity: 1
Flammability Rating: UL 94 V-0
Housing Colour: Red
IP Rating: IP20
Manufacturer: Anderson Power Products
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -20 C
Mounting Angle: Straight
Number of Positions: 2 Position
Product Category: Heavy Duty Power Connectors
Product Type: Heavy Duty Power Connectors
Product: Housings
Subcategory: Power Connectors
Termination Style: Crimp
Вес, г 51

Техническая документация

Datasheet
pdf, 986 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.