XB24CZ7WIT-004, Zigbee Modules - 802.15.4 XBee ZB S2C TH Wire Antenna

Фото 1/5 XB24CZ7WIT-004, Zigbee Modules - 802.15.4 XBee ZB S2C TH Wire Antenna
Изображения служат только для ознакомления,
см. техническую документацию
2705 шт., срок 6-8 недель
8 090 руб.
Добавить в корзину 1 шт. на сумму 8 090 руб.
Альтернативные предложения1
Номенклатурный номер: 8005387162
Артикул: XB24CZ7WIT-004
Бренд: Digi International

Описание

Embedded Solutions\Wireless & RF Modules\Zigbee Modules - 802.15.4
XBee® & XBee-PRO® ZB ZigBee® RF Modules
DIGI XBee® and XBee-PRO® ZB ZigBee® RF Modules provide cost-effective wireless connectivity to devices in ZigBee mesh networks. These devices are interoperable with other ZigBee and ZigBee PRO feature set devices. These modules require no configuration or additional development; users can have a network up and running in minutes. Programmable versions of the XBee-PRO ZB ZigBee and the SMT ZigBee modules make customizing ZigBee applications easy, even without wireless design expertise.

Технические параметры

Antenna Connector Type: Integrated
Brand: DIGI
Data Rate: 250 kb/s
Factory Pack Quantity: Factory Pack Quantity: 25
Frequency: 2.4 GHz
Interface Type: SPI, UART
Manufacturer: DIGI
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Operating Supply Voltage: 2.1 V to 3.6 V
Output Power: 3.1 mW
Packaging: Tray
Product Category: Zigbee Modules-802.15.4
Product Type: Zigbee Modules
Range: 200 ft, 4000 ft
Sensitivity: -100 dBm
Subcategory: Wireless & RF Modules
Supply Current Receiving: 28 mA
Supply Current Transmitting: 33 mA
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.1 V
Maximum Operating Temperature +85 °C
Maximum Output Power +5 dBm, +8dBm
Minimum Operating Temperature -40 °C
Protocol Type Xbee
Receiver Sensitivity -102 dBm, -100dBm
Supply Voltage 2.1 → 3.6V
Supported Bus Interfaces SPI, UART
Width 27.6mm
Вес, г 6

Техническая документация

Datasheet
pdf, 311 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.