LM335AZ/NOPB, Board Mount Temperature Sensors PREC TEMP SENSOR
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
670 руб.
от 10 шт. —
460 руб.
от 100 шт. —
340 руб.
от 500 шт. —
278.21 руб.
Добавить в корзину 1 шт.
на сумму 670 руб.
Описание
Sensors\Temperature Sensors\Board Mount Temperature Sensors
Temp Sensor Analog 3-Pin TO-92 Bulk
Технические параметры
Accuracy: | +/-1 C |
Brand: | Texas Instruments |
Configuration: | Local |
Factory Pack Quantity: Factory Pack Quantity: | 1800 |
Gain: | 10 mV/C |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +100 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Operating Supply Current: | 400 uA |
Output Current: | 1 mA |
Output Type: | Analog |
Package / Case: | TO-92-3 |
Packaging: | Bulk |
Product Category: | Board Mount Temperature Sensors |
Product Type: | Temperature Sensor ICs |
Product: | Temperature Sensors |
Series: | LM335 |
Shutdown: | No Shutdown |
Subcategory: | Sensors |
Supply Voltage - Max: | 5 V |
Supply Voltage - Min: | 2.99 V |
Type: | Analog Output Temperature Sensor |
RoHS Compliant | Yes |
Accuracy | ±0.3°C |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Formed |
Maximum Operating Supply Voltage (V) | 5 |
Maximum Operating Temperature (°C) | 100 |
Maximum Supply Current (uA) | 400 |
Minimum Operating Supply Voltage (V) | 3.04 |
Minimum Operating Temperature (°C) | -40 |
Module/IC Classification | IC |
Mounting | Through Hole |
Output Type | Analog |
Packaging | Bulk |
Part Status | Active |
PCB changed | 3 |
Pin Count | 3 |
PPAP | No |
Sensor Gain | 10mV/°C |
Standard Package Name | TO |
Supplier Package | TO-92 |
Typical Operating Supply Voltage (V) | 3.3 |
Вес, г | 0.3698 |
Техническая документация
Datasheet
pdf, 1627 КБ
Datasheet LMx35
pdf, 1591 КБ
Похожие товары