MR0A16ACYS35, MRAM 1Mb 3.3V 64Kx16 35ns Parallel MRAM
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
617 шт., срок 6-8 недель
4 230 руб.
от 10 шт. —
3 850 руб.
от 25 шт. —
3 510 руб.
от 100 шт. —
3 056.81 руб.
Добавить в корзину 1 шт.
на сумму 4 230 руб.
Описание
Semiconductors\Memory ICs\MRAM
Magnetoresistive Random Access Memory (MRAM)Everspin Technologies Magnetoresistive Random Access Memory (MRAM) uses a 1 Transistor - 1 Magnetic Tunnel Junction (1T-1MTJ) architecture. These MRAM devices offer significantly long Data Retention (20+ years) and unlimited endurance. The data is automatically protected on power loss by low-voltage inhibit circuitry to prevent writes with voltage out of specification.
Технические параметры
Access Time: | 35 ns |
Brand: | Everspin Technologies |
Data Bus Width: | 16 bit |
Factory Pack Quantity: Factory Pack Quantity: | 135 |
Interface Type: | Parallel |
Manufacturer: | Everspin Technologies |
Maximum Operating Temperature: | +85 C |
Memory Size: | 1 Mbit |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 105 mA |
Organization: | 64 k x 16 |
Package / Case: | TSOP-44 |
Packaging: | Tray |
Product Category: | MRAM |
Product Type: | MRAM |
Series: | MR0A16A |
Subcategory: | Memory & Data Storage |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 3 V |
Automotive | No |
Chip Density (bit) | 1M |
Density Range (bit) | 256K to 8M |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Interface Type | Parallel |
Lead Shape | Gull-wing |
Max. Access Time (ns) | 35 |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 3 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Operating Current (mA) | 165 |
Organization | 64Kx16 |
Packaging | Tray |
Part Status | Active |
PCB changed | 44 |
Pin Count | 44 |
PPAP | No |
Standard Package Name | SOP |
Supplier Package | TSOP-II |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 3.3 |
Вес, г | 8.2 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.