T3PS13206, Bench Top Power Supplies Bench Power Supply, Adjustable, 1 Output, 0 V, 32 V, 0 A, 6 A

Фото 1/5 T3PS13206, Bench Top Power Supplies Bench Power Supply, Adjustable, 1 Output, 0 V, 32 V, 0 A, 6 A
Изображения служат только для ознакомления,
см. техническую документацию
7 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
133 900 руб.
Добавить в корзину 1 шт. на сумму 133 900 руб.
Номенклатурный номер: 8005399019
Артикул: T3PS13206
Бренд: LeCroy

Описание

Power\Power Supplies\Bench Top Power Supplies
T3PS DC Power Supplies

Teledyne LeCroy T3PS DC Power Supplies feature linear or switching technology and programmable or non-programmable versions with a variety of output configurations. Other features include programmability via USB or LAN, a graphical display of power waveforms, as well as a high-resolution numeric display of voltage and current. A rack-mount version is also offered. Typical applications for Teledyne LeCroy T3PS Power Supplies include mobile, automotive, communications, defense, manufacturing, education, and research.

Технические параметры

Brand: Teledyne LeCroy
Display Type: TFT
Factory Pack Quantity: Factory Pack Quantity: 1
Input Voltage: 115 VAC, 230 VAC
Manufacturer: Teledyne LeCroy
Maximum Operating Temperature: +40 C
Minimum Operating Temperature: 0 C
Number of Outputs: 1 Output
Output Current-Channel 1: 0 A to 6 A
Output Power: 192 W
Output Voltage-Channel 1: 0 VDC to 32 VDC
Product Category: Bench Top Power Supplies
Product Type: Bench Top Power Supplies
Product: DC Power Supplies
Series: T3PSXXXX
Subcategory: Benchtop Power Supplies
Type: Programmable
Bench Power Supply Type Adjustable Power Supply
Digital/Analogue Digital
Maximum Temperature +40°C
Minimum Temperature 0°C
Model Number T3PS13206
Number of Displays 1
Number of Outputs 1
Output Current 0 → 6A
Output Voltage 0 → 32V
Power Rating 192W
Series T3PS
Supply Voltage 220/230V ac
Type Linear
Вес, г 0.01

Техническая документация

Datasheet
pdf, 244 КБ
Datasheet
pdf, 2029 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.