CXA1507-0000-000N00G40E3, High Power LEDs - White White 5000 K 75-CRI, XLamp CXA1507-36V
550 руб.
от 10 шт. —
490 руб.
от 50 шт. —
445 руб.
от 100 шт. —
410.57 руб.
Добавить в корзину 1 шт.
на сумму 550 руб.
Альтернативные предложения1
Описание
LED, HB, WHITE, 938LM, SCREW; Series: XLamp CXA1507; LED Color: White; CCT: 5000K; Luminous Flux @ Test: 938lm; Forward Current @ Test: 200mA; Forward Current If Max: 375mA; Forward Voltage @ Test: 38.4V; Viewing Angle: 115°
Технические параметры
Цвет свечения | Белый | |
Brand | Cree, Inc. | |
Color Rendering Index - CRI | 70 | |
Color Temperature | 5000 K | |
Factory Pack Quantity | 100 | |
Features | - | |
Height | 1.7 mm | |
If - Forward Current | 200 mA | |
Illumination Color | White(Cool White) | |
LED Size | 15.85 mm x 15.85 mm x 1.7 mm | |
Length | 15.85 mm | |
Lens Color/Style | Tinted, Clear | |
Lens Dimensions | 8.9 mm | |
Lens Shape | Round Flat | |
Luminous Flux/Radiant Flux | 840 lm | |
Luminous Intensity | - | |
Manufacturer | Cree, Inc. | |
Maximum Operating Temperature | +85 C | |
Minimum Operating Temperature | -40 C | |
Mounting Style | SMD/SMT | |
Package / Case | COB-Chip-on-Board | |
Packaging | Tube | |
Power Rating | 14.8 W | |
Product Category | High Power LEDs-White | |
RoHS | Details | |
Series | CXA1507 | |
Type | High Power LEDs | |
Vf - Forward Voltage | 36 V | |
Viewing Angle | 115 deg | |
Vr - Reverse Voltage | - | |
Wavelength/Color Temperature | 5000 K | |
Width | 15.85 mm |
Техническая документация
Datasheet
pdf, 2521 КБ
Похожие товары