EV2696A-Q-00B, Power Management IC Development Tools MP2696A Evaluation Board,Standard EVB
![EV2696A-Q-00B, Power Management IC Development Tools MP2696A Evaluation Board,Standard EVB](https://static.chipdip.ru/lib/693/DOC005693970.jpg)
см. техническую документацию
Описание
The EV2696A-Q-00B is an evaluation board for the MP2696A, a high-integrated, flexible switch-mode battery charge management and system power path management device. The MP2696A has three operation modes such as charge mode, boost mode and sleep mode. In charge mode, EV2696A-Q-00B achieves up to 3.6A charge current with a 5V input source. In boost mode, EV2696A-Q-00B achieves up to 6.5A peak inductor current to deliver a 5V SYS output. All the parameters and control can be easily accessed via the I2C interface.
• Operation voltage range from 4V to 6V
• Up to 16V sustainable input voltage
• 500mA to 3.6A programmable charge current
• 3.6V to 4.45V programmable charge regulation voltage
• 100mA to 3A programmable input current limit
• Minimum input voltage loop for maximum adapter power tracking
• Charge safety timer
• Input over-voltage protection and thermal shutdown
• Analog voltage output IB pin for battery current monitor
• Status and fault monitoring
Технические параметры
Номер Ядра Чипа | MP2696AGQ-0000 |
Производитель Чипа | Monolithic Power Systems |
Содержимое Комплекта | Eval Board MP2696AGQ-0000 |
Тип Приложения Набора | Управление Питанием-Батарея |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.