GP5000S35-0.100-02-0816, Thermal Interface Products GAP PAD, S-Class, 8"x16" Sheet, 0.100" Thickness, TGP5000/5000S35, IDH 2166605

GP5000S35-0.100-02-0816, Thermal Interface Products GAP PAD, S-Class, 8"x16" Sheet, 0.100" Thickness, TGP5000/5000S35, IDH 2166605
Изображения служат только для ознакомления,
см. техническую документацию
614 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
38 340 руб.
от 10 шт.31 430 руб.
от 50 шт.29 710 руб.
Добавить в корзину 1 шт. на сумму 38 340 руб.
Номенклатурный номер: 8005404042
Артикул: GP5000S35-0.100-02-0816
Бренд: Bergquist

Описание

Thermal Management\Thermal Interface Products
GAP PAD® Thermally Conductive Materials Bergquist GAP PAD® Thermally Conductive Materials meet the electronic industry’s growing need for interface materials with greater conformability, higher thermal performance, and easier application. The extensive GAP PAD family provides an effective thermal interface between heat sinks and electronic devices where uneven surface topography, air gaps, and rough surface textures are present. The GAP PAD Thermally Conductive Materials are available in a variety of thicknesses and hardnesses, a range of thermal conductivity ratings, in sheets or die-cut parts, and with fiberglass/rubber carrier or non-reinforced versions. GAP PAD products are well suited to a wide variety of electronic, automotive, medical, and aerospace/defense applications.

Технические параметры

Brand: Bergquist Company
Breakdown Voltage: 5 kVAC
Color: Green
Factory Pack Quantity: 1
Flammability Rating: UL 94 V-0
Manufacturer: Bergquist Company
Material: Fiberglass
Maximum Operating Temperature: +200 C
Minimum Operating Temperature: -60 C
Part # Aliases: L16INW8INH0.1 SH BG421675 L16INW8INH0D0 2166605
Product Category: Thermal Interface Products
Product Type: Thermal Interface Products
Product: Thermally Conductive Gap Pad
Subcategory: Thermal Management
Tensile Strength: 45 psi
Thermal Conductivity: 5 W/m-K
Thickness: 0.1 in
Type: Thermal Pad
Вес, г 723

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.