GPHC5.0-0.060-02-0816, Thermal Interface Products GAP PAD, S-Class, 8"x16" Sheet, 0.060" Thickness, TGPHC5000/HC 5.0, IDH 2195378

GPHC5.0-0.060-02-0816, Thermal Interface Products GAP PAD, S-Class, 8"x16" Sheet, 0.060" Thickness, TGPHC5000/HC 5.0, IDH 2195378
Изображения служат только для ознакомления,
см. техническую документацию
1266 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
28 190 руб.
от 10 шт.23 110 руб.
от 50 шт.21 600 руб.
от 100 шт.20 157.80 руб.
Добавить в корзину 1 шт. на сумму 28 190 руб.
Номенклатурный номер: 8005404055
Артикул: GPHC5.0-0.060-02-0816
Бренд: Bergquist

Описание

Thermal Management\Thermal Interface Products
TGP HC5000 Highly Conformable GAP PAD® Bergquist Company TGP HC5000 Highly Conformable GAP PAD® is a silicon-based 5.0 W/m-K high compliance GAP PAD that is non-electrically conductive and highly conformable. The HC5.0 GAP PAD is available in various thicknesses and custom part sizes and features low hardness and modules. The thermal interface is tacky on one side with a clear PET liner with reduced tack on one side and Blue Diamond liner. Bergquist Company TGP HC5000 Highly Conformable GAP PAD is easily reworkable.

Технические параметры

Brand: Bergquist Company
Breakdown Voltage: 5 kVAC
Color: Violet
Factory Pack Quantity: 1
Flammability Rating: UL 94 V-0
Manufacturer: Bergquist Company
Material: Silicone Elastomer
Maximum Operating Temperature: +200 C
Minimum Operating Temperature: -60 C
Part # Aliases: L8INW16INH0.06 PN0008397 2195378
Product Category: Thermal Interface Products
Product Type: Thermal Interface Products
Product: Thermally Conductive Gap Pad
Subcategory: Thermal Management
Tensile Strength: 17.5 psi
Thermal Conductivity: 5 W/m-K
Thickness: 1.52 mm
Type: Thermal Pad
Вес, г 467

Техническая документация

Datasheet
pdf, 71 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.