GPVOUS-0.020-01-0816, Thermal Interface Products GAP PAD, 8"x16" Sheet, 0.020" Thickness, 1 Side Tack, TGP1000VOUS/VO Ultra Soft

GPVOUS-0.020-01-0816, Thermal Interface Products GAP PAD, 8"x16" Sheet, 0.020" Thickness, 1 Side Tack, TGP1000VOUS/VO Ultra Soft
Изображения служат только для ознакомления,
см. техническую документацию
342 шт., срок 6-8 недель
9 410 руб.
от 10 шт.8 030 руб.
от 50 шт.7 010 руб.
от 100 шт.6 539.33 руб.
Добавить в корзину 1 шт. на сумму 9 410 руб.
Альтернативные предложения1
Номенклатурный номер: 8005404087
Артикул: GPVOUS-0.020-01-0816
Бренд: Bergquist

Описание

Thermal Management\Thermal Interface Products
TGP 1000VOUS Ultra Conformable GAP PAD®

Bergquist TGP 1000VOUS Ultra Conformable GAP PAD ® filling material provides ultra-conformable gel-like material with thermal conductivity of 1.0W/m-K. This filling material is ultra-soft and offers excellent low-stress vibration dampening and shock absorbency for applications requiring a minimum amount of pressure on components. Bergquist GAP PAD TGP 1000VOUS Filling Material is ideal for isolation between heat sinks and high-voltage, bare-leaded devices.

Технические параметры

Brand: Bergquist Company
Breakdown Voltage: 6 kVAC
Color: Pink
Factory Pack Quantity: Factory Pack Quantity: 1
Flammability Rating: UL 94 V-0
Manufacturer: Bergquist Company
Material: Silicone Elastomer
Maximum Operating Temperature: +200 C
Minimum Operating Temperature: -60 C
Product Category: Thermal Interface Products
Product Type: Thermal Interface Products
Product: Thermally Conductive Gap Pad
Series: VO Ultra Soft/TGP 1000VOUS
Subcategory: Thermal Management
Tensile Strength: 8 psi
Thermal Conductivity: 1 W/m-K
Thickness: 0.508 mm
Tradename: GAP PAD
Type: Thermal Pad
Brand Bergquist Company
Factory Pack Quantity 1
Length 8 in
Manufacturer Bergquist Company
Part # Aliases GPVOUS-0.020-00-0816
Product Category Thermal Interface Products
RoHS Details
Series Gap Pad VO Ultra Soft
Thickness 0.02 in
Tradename Gap Pad
Type Thermal Gap Filler Pad
Width 16 in
Вес, г 222.4

Техническая документация

Datasheet
pdf, 80 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.