SP400-0.007-00-51, Thermal Interface Products Sil-Pad, 0.007" Thickness, 17.45x14.27mm, Sil-Pad TSP900/400, IDH 2191206
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4756 шт., срок 7-9 недель
110 руб.
от 10 шт. —
93 руб.
от 50 шт. —
79 руб.
от 100 шт. —
69.20 руб.
Добавить в корзину 1 шт.
на сумму 110 руб.
Альтернативные предложения1
Описание
Thermal Management\Thermal Interface Products
Thermal SIL PAD® MaterialsBergquist Company Thermal SIL PAD ® Materials are electrically and non-electrically insulating silicone thermal interface materials. These materials minimize thermal resistance from the external package of a power semiconductor to the heat sink. This is achieved by isolating the semiconductor electrically from the heat sink and providing sufficient dielectric strength to withstand high voltage. The SIL PAD ® materials are made of conformable fiberglass and silicone rubber, which provides a more versatile material than mica or ceramics and grease. These materials are designed to be clean, grease-free, and flexible.
Технические параметры
Brand: | Bergquist Company |
Breakdown Voltage: | 3.5 kVAC |
Color: | Gray |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Flammability Rating: | UL 94 V-0 |
Manufacturer: | Bergquist Company |
Material: | Silicone Elastomer |
Maximum Operating Temperature: | +180 C |
Minimum Operating Temperature: | -60 C |
Part # Aliases: | 3223-07FR-51 BG95085 2191206 |
Product Category: | Thermal Interface Products |
Product Type: | Thermal Interface Products |
Product: | Thermally Conductive Insulator |
Series: | 400/TSP 900 |
Subcategory: | Thermal Management |
Tensile Strength: | 20 MPa |
Thermal Conductivity: | 0.9 W/m-K |
Thickness: | 0.229 mm |
Tradename: | Sil-Pad |
Type: | Thermal Pad |
Backing, Carrier | Fiberglass |
Color | Gray |
ECCN | EAR99 |
HTSUS | 3920.99.2000 |
Material | Silicone Rubber |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Outline | 17.45mm x 14.27mm |
Package | Bulk |
RoHS Status | ROHS3 Compliant |
Series | Sil-PadВ® 400 -> |
Shape | Rectangular |
Storage/Refrigeration Temperature | 41В°F ~ 86В°F (5В°C ~ 30В°C) |
Thermal Conductivity | 0.9W/m-K |
Thermal Resistivity | 1.13В°C/W |
Thickness | 0.0070"" (0.178mm) |
Type | Pad, Sheet |
Usage | TO-220 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары