CM2-BT2-E3825, Single Board Computers CORE MODULE INTEL ATOM E3825 BAY TRAIL

CM2-BT2-E3825, Single Board Computers CORE MODULE INTEL ATOM E3825 BAY TRAIL
Изображения служат только для ознакомления,
см. техническую документацию
7 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
176 800 руб.
Добавить в корзину 1 шт. на сумму 176 800 руб.
Номенклатурный номер: 8005414862
Артикул: CM2-BT2-E3825
Бренд: ADLINK

Описание

Embedded Solutions\Computing\Single Board Computers
CM2-BT2 PC/104-Plus Modules

ADLINK's CM2-BT2 PC/104-Plus single board computers are based on a dual-core Intel Atom processor system on chip with up to 4GB of DDR3L RAM running at 1333MHz. The CM2-BT2 supports VGA and LVDS output, Gigabit Ethernet, 1x SATA, 1x USB3.0, 2x USB2.0, and 8x GPIO. This single-board computer is designed for rugged environments with an operating temperature of -40°C to 85°C. It also supports smart embedded management agent (SEMA) functions.

Технические параметры

Battery Backup Switching: No Backup Battery
Brand: ADLINK Technology
Cache Memory: 24 kB, 32 kB
Core: Atom E3825
Dimensions: 96 mm x 90 mm
Factory Pack Quantity: Factory Pack Quantity: 1
Form Factor: PC/104
Frequency: 1.33 GHz
Installed RAM: 0 GB
Manufacturer: ADLINK Technology
Maximum Operating Temperature: +60 C
Maximum RAM Capacity: 4 GB
Memory Type: DDR3L-1333
Minimum Operating Temperature: 0 C
Operating Supply Voltage: 5 V
Processor Brand: Intel
Processor Series: E3825
Processor Type: Atom E3825
Product Category: Single Board Computers
Product Type: Single Board Computers
Series: CM2-BT2
Subcategory: Computing
Вес, г 376.8

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.