L128-6580EA3500001, Mid-Power LEDs - White White 6500 K 80-CRI, LUXEON 2835 Line

L128-6580EA3500001, Mid-Power LEDs - White White 6500 K 80-CRI, LUXEON 2835 Line
Изображения служат только для ознакомления,
см. техническую документацию
305219 шт., срок 6-8 недель
38 руб.
от 10 шт.21 руб.
от 100 шт.9.60 руб.
от 500 шт.8.21 руб.
Добавить в корзину 1 шт. на сумму 38 руб.
Номенклатурный номер: 8005422728
Артикул: L128-6580EA3500001
Бренд: Lumileds

Описание

Opto-electronics\LED Lighting\LED Emitters\Mid-Power LEDs - White
SYNIOS® S 2222 Midpower LEDs ams OSRAM SYNIOS® S 2222 Midpower LEDs offer a full-color range with 140mA binning in a compact 2.2mm2 outline. The Synios S 2222 LEDs are suitable for various applications, from customized lighting solutions for electronic devices and ambient lighting for trains and planes to high-quality architectural lighting.

Технические параметры

Brand: Lumileds
Colour Rendering Index - CRI: 80
Factory Pack Quantity: 4000
If - Forward Current: 60 mA
Illumination Colour: Cool White
Lens Colour: Tinted
Lens Dimensions: 2.95 mm x 2.53 mm
Lens Shape: Rectangular
Lens Transparency: Diffused
Luminous Flux/Radiant Flux: 29 lm
Manufacturer: Lumileds
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Package/Case: 2835
Packaging: Reel, Cut Tape
Power Rating: 180 mW
Product Category: Mid-Power LEDs-White
Product Type: LED-Mid Power
Product: White LEDs
Subcategory: LEDs
Vf - Forward Voltage: 3 V
Viewing Angle: 120 deg
Wavelength/Colour Temperature: 6500 K
Вес, г 0.05

Техническая документация

Datasheet
pdf, 3972 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.