L130-2790003000X21, Mid-Power LEDs - White White 2700 K 90-CRI, LUXEON 3030

L130-2790003000X21, Mid-Power LEDs - White White 2700 K 90-CRI, LUXEON 3030
Изображения служат только для ознакомления,
см. техническую документацию
34436 шт., срок 6-8 недель
91 руб.
от 10 шт.61 руб.
от 100 шт.34 руб.
от 500 шт.25.79 руб.
Добавить в корзину 1 шт. на сумму 91 руб.
Номенклатурный номер: 8005422751
Артикул: L130-2790003000X21
Бренд: Lumileds

Описание

Opto-electronics\LED Lighting\LED Emitters\Mid-Power LEDs - White
SYNIOS® S 2222 Midpower LEDs ams OSRAM SYNIOS® S 2222 Midpower LEDs offer a full-color range with 140mA binning in a compact 2.2mm2 outline. The Synios S 2222 LEDs are suitable for various applications, from customized lighting solutions for electronic devices and ambient lighting for trains and planes to high-quality architectural lighting.

Технические параметры

Brand: Lumileds
Colour Rendering Index - CRI: 90
Factory Pack Quantity: 5000
If - Forward Current: 120 mA
Illumination Colour: Warm White
Lens Colour: Tinted
Lens Dimensions: 2.6 mm
Lens Shape: Round Flat
Lens Transparency: Diffused
Luminous Flux/Radiant Flux: 95 lm
Manufacturer: Lumileds
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Package/Case: 3030
Packaging: Reel, Cut Tape
Power Rating: 720 mW
Product Category: Mid-Power LEDs-White
Product Type: LED-Mid Power
Product: White LEDs
Subcategory: LEDs
Vf - Forward Voltage: 6 V
Viewing Angle: 116 deg
Wavelength/Colour Temperature: 2700 K
Вес, г 0.08

Техническая документация

Datasheet
pdf, 3365 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.