L2C5-35801204E1300, High Power LEDs - White White 3500 K 80-CRI, LUXEON CoB Core

L2C5-35801204E1300, High Power LEDs - White White 3500 K 80-CRI, LUXEON CoB Core
Изображения служат только для ознакомления,
см. техническую документацию
96 шт., срок 6-8 недель
1 510 руб.
от 10 шт.1 350 руб.
Добавить в корзину 1 шт. на сумму 1 510 руб.
Номенклатурный номер: 8005422960
Артикул: L2C5-35801204E1300
Бренд: Lumileds

Описание

Opto-electronics\LED Lighting\LED Emitters\High Power LEDs - White
LUXEON CoB Core Range (Gen 3) Lumileds LUXEON CoB Core Range Generation 3 LEDs are about 20% brighter than generation 1 LUXEON CoBs while keeping the same cost. This improvement allows the flexibility to have an improved drop-in replacement, or pick a smaller COB in the GEN 3, to keep similar performance, lowering design cost. LUXEON CoBs offer a breakthrough in efficacy and uniformity for lighting arrays.

Технические параметры

Brand: Lumileds
Colour Rendering Index - CRI: 80
Factory Pack Quantity: 100
If - Forward Current: 450 mA
Illumination Colour: Warm White
LED Size: 20 mm x 24 mm x 1.5 mm
Lens Colour: Tinted
Lens Dimensions: 13 mm
Lens Shape: Round Flat
Lens Transparency: Diffused
Luminous Flux/Radiant Flux: 2244 lm
Manufacturer: Lumileds
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Package/Case: COB-Chip-on-Board
Packaging: Tube
Power Rating: 15.7 W
Product Category: High Power LEDs-White
Product Type: LED-High Power
Product: White CoB LEDs
Subcategory: LEDs
Vf - Forward Voltage: 34.8 V
Viewing Angle: 115 deg
Wavelength/Colour Temperature: 3500 K
Вес, г 17

Техническая документация

Документация
pdf, 3017 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.