L2C5-40801211E1900, High Power LEDs - White White 4000 K 80-CRI, LUXEON CoB Core

L2C5-40801211E1900, High Power LEDs - White White 4000 K 80-CRI, LUXEON CoB Core
Изображения служат только для ознакомления,
см. техническую документацию
437 шт., срок 6-8 недель
3 670 руб.
от 10 шт.2 750 руб.
от 50 шт.2 550 руб.
от 100 шт.2 002.98 руб.
Добавить в корзину 1 шт. на сумму 3 670 руб.
Номенклатурный номер: 8005422969
Артикул: L2C5-40801211E1900
Бренд: Lumileds

Описание

Optoelectronics\LED Lighting\LED Emitters\High Power LEDs - White
LUXEON CoB Core Range (Gen 3)

Lumileds LUXEON CoB Core Range Generation 3 LEDs are about 20% brighter than generation 1 LUXEON CoBs while keeping the same cost. This improvement allows the flexibility to have an improved drop-in replacement, or pick a smaller COB in the GEN 3, to keep similar performance, lowering design cost. LUXEON CoBs offer a breakthrough in efficacy and uniformity for lighting arrays.

Технические параметры

Цвет свечения Белый
Brand: Lumileds
Color Rendering Index - CRI: 80
Factory Pack Quantity: Factory Pack Quantity: 50
If - Forward Current: 1.2 A
Illumination Color: Neutral White
LED Size: 28 mm x 28 mm x 1.5 mm
Lens Color: Tinted
Lens Dimensions: 19 mm
Lens Shape: Round Flat
Lens Transparency: Diffused
Luminous Flux/Radiant Flux: 6238 lm
Manufacturer: Lumileds
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Package / Case: COB-Chip-on-Board
Packaging: Tube
Power Rating: 41.8 W
Product Category: High Power LEDs-White
Product Type: LED-High Power
Product: White CoB LEDs
Series: LUXEON CoB Core
Subcategory: LEDs
Tradename: FreshFocus
Vf - Forward Voltage: 34.8 V
Viewing Angle: 115 deg
Wavelength/Color Temperature: 4000 K
Вес, г 14

Техническая документация

Datasheet
pdf, 3016 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.