LXZ2-3080-5, High Power LEDs - White White 3000 K 80-CRI, LUXEON Z ES

LXZ2-3080-5, High Power LEDs - White White 3000 K 80-CRI, LUXEON Z ES
Изображения служат только для ознакомления,
см. техническую документацию
1729 шт., срок 7-9 недель
770 руб.
от 10 шт.490 руб.
от 100 шт.356 руб.
от 250 шт.322.53 руб.
Добавить в корзину 1 шт. на сумму 770 руб.
Номенклатурный номер: 8005423081
Артикул: LXZ2-3080-5
Бренд: Lumileds

Описание

Optoelectronics\LED Lighting\LED Emitters\High Power LEDs - White
LUXEON Z ES High-Power LEDs

Lumileds Lumileds LUXEON Z ES High-Power LEDs are micro-sized (1.6mm x 2.0mm), Illumination grade emitters that are also the first ever 1-step MacAdam Ellipse warm white LEDs. They offer never-before-seen color consistency, luminance, flux density, and design flexibility for next-generation lighting solutions. The LUXEON Z family is undomed, a feature that provides unmatched optical flexibility for precise beam angle control. Tested and binned at application conditions of 85 C, the LUXEON Z ES emitters are an ideal choice for indoor and outdoor light sources requiring superior beam angles, higher efficiency, and lower costs. Lumileds has expanded the LUXEON ® Z ES High-Power LED series to include a wider range of color temperatures. These LEDs are available with CCT ranging from 2700K to 5700K.

Технические параметры

Цвет свечения Белый
Brand: Lumileds
Color Rendering Index - CRI: 80
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 2000
If - Forward Current: 700 mA
Illumination Color: Warm White
LED Size: 2.04 mm x 1.64 mm x 0.68 mm
Lens Color: Colorless
Lens Shape: Square
Lens Transparency: Water Clear
Luminous Flux/Radiant Flux: 180 lm
Manufacturer: Lumileds
Maximum Operating Temperature: +135 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Package / Case: SMD-2
Part # Aliases: LXZ2-3080-Y
Product Category: High Power LEDs-White
Product Type: LED-High Power
Product: White LEDs
Series: LUXEON Z ES
Subcategory: LEDs
Tradename: LUXEON
Vf - Forward Voltage: 2.8 V
Viewing Angle: 120 deg
Wavelength/Color Temperature: 3000 K
Вес, г 0.9

Техническая документация

Datasheet
pdf, 2364 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.