DSC1103DI2-400.0000, Standard Clock Oscillators MEMS OSC, LVDS, 400MHz, 25PPM, 2.5-3.3V, -40 to 85C, 2.5 x 2.0mm

DSC1103DI2-400.0000, Standard Clock Oscillators MEMS OSC, LVDS, 400MHz, 25PPM, 2.5-3.3V, -40 to 85C, 2.5 x 2.0mm
Изображения служат только для ознакомления,
см. техническую документацию
1 330 руб.
от 10 шт.1 200 руб.
от 25 шт.1 120 руб.
Добавить в корзину 1 шт. на сумму 1 330 руб.
Номенклатурный номер: 8005423242
Артикул: DSC1103DI2-400.0000

Описание

Passive Components\Frequency Control & Timing Devices\Oscillators\Standard Clock Oscillators
DSC11 High Performance MEMS Oscillators

Microchip Technology DSC11 High-Performance MEMS Oscillators support LVPECL, LVDS, LVCMOS, and HCSL standards and utilize a proven PureSilicon™ MEMS technology to provide excellent jitter and stability over a wide range of supply voltages and temperatures. By eliminating the need for quartz or SAW technology, MEMS oscillators significantly enhance reliability and accelerate product development while meeting stringent clock performance criteria for a variety of communications, storage, and networking applications.

Технические параметры

Brand: Microchip Technology
Factory Pack Quantity: Factory Pack Quantity: 140
Frequency Stability: 25 PPM
Frequency: 400 MHz
Manufacturer: Microchip
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Output Format: LVDS
Package / Case: VDFN-6
Packaging: Tube
Product Category: Standard Clock Oscillators
Product Type: MEMS Oscillators
Series: DSC1103
Subcategory: Oscillators
Supply Voltage - Max: 3.63 V
Supply Voltage - Min: 2.25 V
Termination Style: SMD/SMT

Техническая документация

Datasheet
pdf, 650 КБ

Дополнительная информация

Калькуляторы группы «Тактовые генераторы, системы ФАПЧ, синтезаторы частот»
Типы корпусов импортных микросхем