KSZ8001LI-TR, Ethernet ICs 10/100 BASE-TX/FX Physical Layer Transceiver
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 680 руб.
от 25 шт. —
1 330 руб.
от 100 шт. —
1 200 руб.
от 1000 шт. —
1 116.65 руб.
Добавить в корзину 1 шт.
на сумму 1 680 руб.
Описание
Semiconductors\Communication & Networking ICs\Ethernet ICs
PHY 1-CH 10Mbps/100Mbps 1.8V/3.3V 48-Pin LQFP T/R
Технические параметры
Brand: | Microchip Technology |
Data Rate: | 10 Mb/s, 100 Mb/s |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Interface Type: | MII, RMII, SMII |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Transceivers: | 1 Transceiver |
Operating Supply Voltage: | 1.8 V |
Package / Case: | LQFP-48 |
Part # Aliases: | KSZ8001LI TR |
Product Category: | Ethernet ICs |
Product Type: | Ethernet ICs |
Product: | Ethernet Transceivers |
Series: | KSZ8001L |
Standard: | 10BASE-T, 100BASE-FX, 100BASE-TX |
Subcategory: | Communication & Networking ICs |
Automotive | No |
ECCN (US) | 5A991b. |
EU RoHS | Compliant |
Integrated CDR | No |
JTAG Support | No |
Maximum Data Rate | 100Mbps |
Maximum Operating Supply Voltage (V) | 1.89|3.465 |
Maximum Operating Temperature (°C) | 85 |
Maximum Supply Current (mA) | 52(Typ) |
Minimum Operating Supply Voltage (V) | 1.71|3.135 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Channels per Chip | 1 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 48 |
PHY Line Side Interface | No |
Pin Count | 48 |
Power Supply Type | Analog|Digital |
PPAP | No |
Supplier Package | LQFP |
Supplier Temperature Grade | Industrial |
Typical Data Rate (Mbps) | 10/100 |
Typical Operating Supply Voltage (V) | 1.8|3.3 |
Вес, г | 0.18 |
Техническая документация
Datasheet
pdf, 727 КБ
Datasheet KSZ8001LI
pdf, 458 КБ