KSZ8041TLI, Ethernet ICs 10/100 BASE-TX Physical Layer Transceiver
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 250 руб.
от 25 шт. —
930 руб.
от 100 шт. —
845 руб.
Добавить в корзину 1 шт.
на сумму 1 250 руб.
Посмотреть аналоги4
Описание
Semiconductors\Communication & Networking ICs\Ethernet ICs
Описание Трансивер, ethernet transceiver, QFN32, 3,135-3,465В, -40-85°C
Технические параметры
Brand: | Microchip Technology |
Data Rate: | 10 Mb/s, 100 Mb/s |
Duplex: | Full Duplex, Half Duplex |
Factory Pack Quantity: Factory Pack Quantity: | 250 |
Interface Type: | MII, MIIM, RMII, SMII |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Transceivers: | 1 Transceiver |
Operating Supply Voltage: | 3.3 V |
Package / Case: | TQFP-48 |
Packaging: | Tray |
Pd - Power Dissipation: | 180 mW |
Product Category: | Ethernet ICs |
Product Type: | Ethernet ICs |
Product: | Ethernet Transceivers |
Series: | KSZ8041 |
Standard: | 10BASE-T, 100BASE-FX, 100BASE-TX |
Subcategory: | Communication & Networking ICs |
Supply Voltage - Max: | 3.465 V |
Supply Voltage - Min: | 3.135 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of Channels per Chip | 1 |
Package Type | TQFP |
Pin Count | 48 |
Power Supply Type | Single |
Standard Supported | IEEE 802.3u |
Typical Data Rate | 10 Mbps, 100 Mbps |
Typical Operating Supply Voltage | 3.3 V |
Automotive | Unknown |
ECCN (US) | 5A991b.1. |
Ethernet Interface Type | MII/RMII/SMII |
Ethernet Speed | 10Mbps/100Mbps |
EU RoHS | Compliant |
Integrated CDR | No |
JTAG Support | No |
Maximum Data Rate | 100Mbps |
Maximum Operating Supply Voltage (V) | 3.465 |
Maximum Operating Temperature (°C) | 85 |
Maximum Supply Current (mA) | 58.3 |
Minimum Operating Supply Voltage (V) | 3.135 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Packaging | Tray |
Part Status | Active |
PCB changed | 48 |
PHY Line Side Interface | No |
PPAP | Unknown |
Supplier Package | TQFP |
Typical Data Rate (Mbps) | 10/100 |
Typical Operating Supply Voltage (V) | 3.3 |
Вес, г | 0.915 |
Техническая документация
Datasheet
pdf, 1403 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 1391 КБ
Datasheet
pdf, 763 КБ
Datasheet KSZ8041FTL
pdf, 429 КБ
Дополнительная информация
Калькуляторы группы «Контроллеры интерфейсов»
Типы корпусов импортных микросхем