KSZ9021GN, Ethernet ICs GbE Physical Layer Transceiver with GMII/MII

KSZ9021GN, Ethernet ICs GbE Physical Layer Transceiver with GMII/MII
Изображения служат только для ознакомления,
см. техническую документацию
1 210 руб.
Добавить в корзину 1 шт. на сумму 1 210 руб.
Номенклатурный номер: 8005423465
Артикул: KSZ9021GN

Описание

Semiconductors\Communication & Networking ICs\Ethernet ICs
KSZ9021 Gigabit Ethernet Transceiver

Microchip Technology KSZ9021 Gigabit Ethernet Transceiver is a completely integrated triple-speed (10Base-T/100Base-TX/1000Base-T) Ethernet Physical Layer Transceiver for transmission and reception of data over standard CAT-5 unshielded twisted pair (UTP) cable. The KSZ9021 reduces board cost and simplifies board layout by using on-chip termination resistors for the four differential pairs and by integrating an LDO controller to drive a low-cost MOSFET to supply the 1.2V core.

Технические параметры

Brand: Microchip Technology
Data Rate: 10 Mb/s, 100 Mb/s, 1 Gb/s
Factory Pack Quantity: Factory Pack Quantity: 348
Interface Type: GMII, MDI, MDI-X, MII
Manufacturer: Microchip
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: 0 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Transceivers: 1 Transceiver
Operating Supply Voltage: 1.2 V
Package / Case: QFN-64
Packaging: Tray
Product Category: Ethernet ICs
Product Type: Ethernet ICs
Product: Ethernet Transceivers
Series: KSZ9021
Standard: 10/1GBASE-T, 100BASE-TX
Subcategory: Communication & Networking ICs
Supply Current - Max: 555 mA
Supply Voltage - Max: 1.26 V, 3.465 V, 2.625 V
Supply Voltage - Min: 1.14 V, 3.135 V, 2.375 V
Вес, г 0.21

Техническая документация

Datasheet
pdf, 414 КБ
ksz9021gn
pdf, 418 КБ

Дополнительная информация

Калькуляторы группы «Передатчики, приемники, трансиверы интерфейсов»
Типы корпусов импортных микросхем