MIC2025-1YM, Power Switch ICs - Power Distribution USB High-Side Power Switch

Фото 1/7 MIC2025-1YM, Power Switch ICs - Power Distribution USB High-Side Power Switch
Изображения служат только для ознакомления,
см. техническую документацию
340 руб.
от 25 шт.270 руб.
от 95 шт.232 руб.
Добавить в корзину 1 шт. на сумму 340 руб.
Номенклатурный номер: 8005423565
Артикул: MIC2025-1YM

Описание

The MIC2025 and MIC2075 are high-side MOSFET switches optimized for general-purpose power distribution requiring circuit protection.

Технические параметры

Maximum Operating Current 0.85A
Maximum Operating Supply Voltage 5.5 V
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Mounting Type Surface Mount
Number of Outputs 1
Package Type SOIC
Pin Count 8
Power Switch Topology High Side
Power Switch Type USB Power
Switch On Resistance 160mΩ
Automotive No
Current Limit (A) 0.7
ECCN (US) EAR99
Enable Logic Active High
EU RoHS Compliant
Lead Shape Gull-wing
Maximum Input Voltage (V) 5.5
Maximum Operating Temperature (°C) 85
Minimum Input Voltage (V) 2.7
Minimum Operating Temperature (°C) -40
Minimum Output Current (A) 0.5
Mounting Surface Mount
Number of Switches 1
Operating Supply Voltage Range (V) 2.7 to 5.5
Output Voltage Range (V) 6(Max)
Packaging Tube
Part Status Active
PCB changed 8
PPAP No
Standard Package Name SO
Supplier Package SOIC N
Supply Current (mA) 0.00075
Switch On Resistance (mOhm) 100
Type USB Power Switch
Typical Fall Time (us) 50
Typical Rise Time (us) 2300
Typical Turn-Off Delay Time (us) 50
Typical Turn-On Delay Time (us) 2500
Typical UVLO Threshold (V) 2.5
Active logical level high
Case SO8
Kind of integrated circuit high-side
Kind of output MOSFET
Kind of package tube
Manufacturer MICROCHIP TECHNOLOGY
Number of channels 1
On-state resistance 140mΩ
Output current 0.7A
Type of integrated circuit power switch
Current Limit 0.7 A
Family MIC2025
Input Voltage Range 2.7 to 5.5 V
Lead Free Yes
Operating Temperature -40 to 85 °C
Screening Level Industrial
Вес, г 0.25

Техническая документация

Datasheet
pdf, 974 КБ
Datasheet
pdf, 933 КБ

Дополнительная информация

Калькуляторы группы «Переключатели распределения питания, драйверы нагрузки»
Типы корпусов импортных микросхем