MIC2025-2YM, Power Switch ICs - Power Distribution USB High-Side Power Switch
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
350 руб.
от 25 шт. —
280 руб.
от 95 шт. —
235 руб.
Добавить в корзину 1 шт.
на сумму 350 руб.
Описание
Semiconductors\Power Management ICs\Power Switch ICs - Power Distribution
Описание IC: power switch; high-side; 0.7A; Ch: 1; MOSFET; SMD; SO8; tube Характеристики Категория | Микросхема |
Тип | интерфейсная |
Вид | Ethernet |
Технические параметры
Brand: | Microchip Technology |
Current Limit: | 700 mA |
Factory Pack Quantity: Factory Pack Quantity: | 95 |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Off Time - Max: | 100 us |
On Resistance - Max: | 140 mOhms |
On Time - Max: | 6 ms |
Operating Supply Voltage: | 2.7 V to 5.5 V |
Output Current: | 500 mA |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Product Category: | Power Switch ICs-Power Distribution |
Product Type: | Power Switch ICs-Power Distribution |
Product: | Power Distribution |
Series: | MIC2025 |
Subcategory: | Switch ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V |
Type: | High Side |
Maximum Operating Current | 0.7A |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of Outputs | 3 |
Package Type | SOIC |
Pin Count | 8 |
Power Switch Topology | High Side |
Power Switch Type | USB Power |
Switch On Resistance | 90mΩ |
Automotive | No |
Current Limit (A) | 0.7 |
ECCN (US) | EAR99 |
Enable Logic | Active Low |
EU RoHS | Compliant |
Maximum Input Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 85 |
Minimum Input Voltage (V) | 2.7 |
Minimum Operating Temperature (°C) | -40 |
Minimum Output Current (A) | 0.5 |
Mounting | Surface Mount |
Number of Switches | 1 |
Operating Supply Voltage Range (V) | 2.7 to 5.5 |
Output Voltage Range (V) | 6(Max) |
Packaging | Tube |
Part Status | Active |
PCB changed | 8 |
PPAP | No |
Standard Package Name | SO |
Supplier Package | SOIC N |
Switch On Resistance (mOhm) | 100 |
Type | USB Power Switch |
Typical Fall Time (us) | 50 |
Typical Rise Time (us) | 2300 |
Typical Turn-Off Delay Time (us) | 50 |
Typical Turn-On Delay Time (us) | 2500 |
Typical UVLO Threshold (V) | 2.5 |
Power Load Switch Type | High Side; Input Voltage |
Вес, г | 0.54 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Переключатели распределения питания, драйверы нагрузки»
Типы корпусов импортных микросхем
Похожие товары