MIC4427YM, Gate Drivers 1.5A Dual High Speed MOSFET Driver

Фото 1/4 MIC4427YM, Gate Drivers 1.5A Dual High Speed MOSFET Driver
Изображения служат только для ознакомления,
см. техническую документацию
390 руб.
от 25 шт.310 руб.
от 95 шт.261 руб.
Добавить в корзину 1 шт. на сумму 390 руб.
Номенклатурный номер: 8005424260
Артикул: MIC4427YM

Описание

Semiconductors\Power Management ICs\Gate Drivers
Описание ИМС драйвер затвора, 1,5А, Каналы 2, неинвертирующий, SO8 Характеристики
Категория Микросхема

Технические параметры

Brand: Microchip Technology
Configuration: Non-Inverting
Factory Pack Quantity: Factory Pack Quantity: 95
Fall Time: 29 ns
Logic Type: CMOS, TTL
Manufacturer: Microchip
Maximum Operating Temperature: +85 C
Maximum Turn-Off Delay Time: 40 ns
Maximum Turn-On Delay Time: 40 ns
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Drivers: 2 Driver
Number of Outputs: 2 Output
Operating Supply Current: 1.5 mA
Operating Supply Voltage: 4.5 V to 18 V
Output Current: 1.5 A
Output Voltage: 25 mV
Package / Case: SOIC-8
Packaging: Tube
Product Category: Gate Drivers
Product Type: Gate Drivers
Product: MOSFET Gate Drivers
Rise Time: 20 ns
Series: MIC4427
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 18 V
Supply Voltage - Min: 4.5 V
Technology: Si
Type: Low-Side
Base Part Number MIC4427
Channel Type Independent
Current - Peak Output (Source, Sink) 1.5A, 1.5A
Driven Configuration Low-Side
Gate Type N-Channel, P-Channel MOSFET
Input Type Non-Inverting
Logic Voltage - VIL, VIH 0.8V, 2.4V
Manufacturer Microchip Technology
Mounting Type Surface Mount
Number of Drivers 2
Operating Temperature -40В°C ~ 150В°C(TJ)
Package / Case 8-SOIC(0.154", 3.90mm Width)
Packaging Cut Tape(CT)
Part Status Active
Rise / Fall Time (Typ) 20ns, 29ns
Series -
Supplier Device Package 8-SOIC
Voltage - Supply 4.5V ~ 18V
Case SO8
Impulse rise time 20ns
Kind of integrated circuit gate driver
Kind of output non-inverting
Mounting SMD
Number of channels 2
Operating voltage 4.5…18V
Output current 1.5A
Pulse fall time 20ns
Type of integrated circuit driver
Вес, г 0.15

Техническая документация

Дополнительная информация

Калькуляторы группы «Микросхемы для бытовой РЭА»
Типы корпусов импортных микросхем