MIC4427ZM-TR, Gate Drivers 1.5A Dual High Speed MOSFET Driver
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
340 руб.
от 10 шт. —
320 руб.
от 25 шт. —
271 руб.
от 100 шт. —
237.39 руб.
Добавить в корзину 1 шт.
на сумму 340 руб.
Описание
Semiconductors\Power Management ICs\Gate Drivers
Driver 0.025V 1.5A 2-OUT Low Side Non-Inv 8-Pin SOIC N T/R
Технические параметры
Brand: | Microchip Technology |
Configuration: | Non-Inverting |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Fall Time: | 29 ns |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +70 C |
Maximum Turn-Off Delay Time: | 60 ns |
Maximum Turn-On Delay Time: | 40 ns |
Minimum Operating Temperature: | 0 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Drivers: | 2 Driver |
Number of Outputs: | 2 Output |
Operating Supply Current: | 1.5 mA |
Output Current: | 1.5 A |
Package / Case: | SOIC-8 |
Part # Aliases: | MIC4427ZM TR |
Product Category: | Gate Drivers |
Product Type: | Gate Drivers |
Product: | MOSFET Gate Drivers |
Rise Time: | 20 ns |
Shutdown: | No |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 18 V |
Supply Voltage - Min: | 4.5 V |
Technology: | Si |
Type: | Low-Side |
Automotive | No |
Driver Configuration | Non-Inverting |
Driver Type | Low Side |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Input Logic Compatibility | CMOS|TTL |
Latch-Up Proof | Yes |
Maximum Fall Time (ns) | 20 |
Maximum Operating Supply Voltage (V) | 18 |
Maximum Operating Temperature (°C) | 70 |
Maximum Propagation Delay Time (ns) | 50 |
Maximum Rise Time (ns) | 30 |
Maximum Supply Current (mA) | 4.5 |
Minimum Operating Supply Voltage (V) | 4.5 |
Minimum Operating Temperature (°C) | 0 |
Mounting | Surface Mount |
Number of Drivers | 2 |
Number of Outputs | 2 |
Output Resistance (Ohm) | 6 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 8 |
Peak Output Current (A) | 1.5(Typ) |
Pin Count | 8 |
PPAP | No |
Process Technology | BiCMOS|DMOS |
Reference Voltage (V) | 0.025(Max) |
Standard Package Name | SO |
Supplier Package | SOIC N |
Typical Input High Threshold Voltage (V) | 1.4 |
Typical Input Low Threshold Voltage (V) | 1.1 |
Вес, г | 0.54 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Переключатели распределения питания, драйверы нагрузки»
Типы корпусов импортных микросхем
Похожие товары