5227755-2

Фото 1/3 5227755-2
Изображения служат только для ознакомления,
см. техническую документацию
1 280 руб.
от 2 шт.1 150 руб.
от 5 шт.1 060 руб.
от 10 шт.1 006.25 руб.
Добавить в корзину 1 шт. на сумму 1 280 руб.
Номенклатурный номер: 8005427303
Бренд: TE Connectivity

Описание

Электроэлемент
BNC SOLDER RECEPT JACK SHORT RF Interface: BNC RF Connector Style: Jack RF Connector Mated Outer Diameter (Approximate): .572 in RF Connector Mated Outer Diameter (Approximate): 14.529 mm Impedance: 50 О© BNC Jack .572" 14.529 mm I Rf Connector I Part Number: 5227755-2 I Internal Number: 5227755-2 I LADD Distribution

Технические параметры

3D Model 5227755-2.pdf
Body Finish Nickel
Category Connectors, Interconnects
Center Contact Material Phosphor Bronze
Center Contact Plating Gold
Connector Style BNC
Connector Type Jack, Female Socket
Contact Termination Solder Cup
Dielectric Material Valox™
Family Coaxial Connectors(RF)
Fastening Type Bayonet Lock
Features Extended Insulation
Frequency - Max 4GHz
Housing Color Silver
Impedance 50 Ohm
Mounting Type Panel Mount, Bulkhead-Rear Side Nut
Online Catalog BNC Connectors
Operating Temperature -65°C ~ 165°C
Packaging Bulk
RoHS Information 5227755-2 Statement of ComplianceRoHS 2 Statement
Series AMP
Shield Termination Solder
Standard Package 100
Voltage Rating 500V
Импеданс 50Ом
Коаксиальный Концевая Заделка Solder
Максимальная Частота 4ГГц
Материал Контакта Phosphor Bronze
Покрытие Контакта Gold Plated Contacts
Стиль Корпуса Разъема Straight Bulkhead Jack
Тип Соединителя BNC Coaxial
Body Finish: Nickel
Body Material: Zinc
Body Style: Straight
Brand: TE Connectivity/AMP
Contact Material: Phosphor Bronze
Contact Plating: Gold
Factory Pack Quantity: Factory Pack Quantity: 100
Gender: Jack(Socket)
Impedance: 50 Ohms
Insulation Resistance: 5000 MOhms
Manufacturer: TE Connectivity
Maximum Frequency: 4 GHz
Maximum Operating Temperature: +165 C
Minimum Operating Temperature: -65 C
Mounting Style: Bulkhead
Orientation: Straight
Polarity: Standard
Product Category: RF Connectors/Coaxial Connectors
Product Type: RF Connectors/Coaxial Connectors
Product: Connectors
RF Series: BNC
Subcategory: RF Interconnects
Termination Style: Solder Cup
Voltage Rating: 500 V
Body Orientation Straight
Body Plating Nickel
Bulkhead Yes
Cable Type Coaxial
Coaxial Connector Type BNC Connector
Contact Material Phosphor Bronze
Contact Plating Gold
Gender Female
Series Number 5227755
Termination Method Solder
Вес, г 7.941

Техническая документация