PL22CHLW110, LED Panel Mount Indicators PLT LIGHT CMPCT HI LENS 110 VAC/DC CLEAR LED

PL22CHLW110, LED Panel Mount Indicators PLT LIGHT CMPCT HI LENS 110 VAC/DC CLEAR LED
Изображения служат только для ознакомления,
см. техническую документацию
5 шт., срок 6-8 недель
8 420 руб.
Добавить в корзину 1 шт. на сумму 8 420 руб.
Альтернативные предложения1
Номенклатурный номер: 8005432912
Артикул: PL22CHLW110
Бренд: Carlo Gavazzi

Описание

Opto-electronics\LED Indication\LED Panel Mount Indicators
RKJXT 4-Directional Stick Switch Alps Alpine RKJXT 4-Directional Stick Switch with encoder/center-push function offers space savings with a single shaft four-directional push/encoder. The switch offers excellent operation in four directions with the adoption of tactile feel. The series has a push travel of 0.3mm and an operating force of 5N. Applications for the Alps Alpine RKJXT switch include remote controllers and controls for home appliances, car audio, and navigation systems.

Технические параметры

Brand: Carlo Gavazzi
Factory Pack Quantity: 1
IP Rating: IP65
Lens Colour/Style: High Lens
Lens Colour: Clear
Lens Shape: Round
Manufacturer: Carlo Gavazzi
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -25 C
Mounting Style: Panel Mount
Product Category: LED Panel Mount Indicators
Product Type: LED Panel Mount Indicators
Product: Indicators
Subcategory: LED Indication
Termination Style: Pin

Техническая документация

Datasheet
pdf, 631 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.