BT900-SA, Bluetooth Modules - 802.15.1 Class1 BT 4.0 Module Dual Mode Int. Ant

BT900-SA, Bluetooth Modules - 802.15.1 Class1 BT 4.0 Module Dual Mode Int. Ant
Изображения служат только для ознакомления,
см. техническую документацию
1803 шт., срок 7-9 недель
7 000 руб.
от 50 шт.5 290 руб.
от 100 шт.4 980 руб.
Добавить в корзину 1 шт. на сумму 7 000 руб.
Номенклатурный номер: 8005433174
Артикул: BT900-SA
Бренд: Ezurio

Описание

Embedded Solutions\Wireless & RF Modules\Bluetooth Modules - 802.15.1
BT900 Bluetooth Modules

Laird Connectivity BT900 modules reduce the engineering burden and design risk of integrating Bluetooth and Bluetooth Low Energy into an OEM device. The BT900's 19mm x 12.5mm form factor, optimized power schemes and smartBASIC language provide a secure, stable Bluetooth environment for any embedded design. Laird Connectivity BT900 modules are available in BT900-SA (int. antenna) and BT900-SC (uFL connector) variants.

Технические параметры

Antenna: Integrated
Brand: Laird Connectivity
Class: Bluetooth Low Energy(BLE)
Data Rate: 3 Mb/s
Factory Pack Quantity: Factory Pack Quantity: 100
Frequency Range: 2.402 GHz to 2.48 GHz
Frequency: 2.44 GHz
Interface Type: GPIO, I2C, SPI, UART
Manufacturer: Laird Connectivity
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Operating Supply Voltage: 1.8 V to 3.6 V
Output Power: 8 dBm
Packaging: Tray
Part # Aliases: BT900-SA-03
Product Category: Bluetooth Modules-802.15.1
Product Type: Bluetooth Modules
Protocol: Bluetooth 4
Receiver Sensitivity: -90 dBm
Sensitivity: -90 dBm
Series: BT900
Subcategory: Wireless & RF Modules
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.8 V
Вес, г 0.99

Техническая документация

Datasheet
pdf, 2025 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.