A3P125-VQ100, FPGA - Field Programmable Gate Array ProASIC3 FPGA, 1.5KLEs

A3P125-VQ100, FPGA - Field Programmable Gate Array ProASIC3 FPGA, 1.5KLEs
Изображения служат только для ознакомления,
см. техническую документацию
3 640 руб.
от 90 шт.2 790 руб.
от 270 шт.2 740 руб.
Добавить в корзину 1 шт. на сумму 3 640 руб.
Номенклатурный номер: 8005439554
Артикул: A3P125-VQ100

Описание

Semiconductors\Programmable Logic ICs\FPGA - Field Programmable Gate Array
ProASIC3 Flash FPGAs

Microchip ProASIC3 Flash FPGAs offer a breakthrough in high-performance, density, and features beyond those of the ProASIC PLUS® family. These FPGAs incorporate non-volatile flash technology that instantly brings the secure, low-power, and single-chip solution. The ProASIC3 flash FPGAs enable designers to create high-density systems using existing ASIC or FPGA design flows and tools. These devices offer 1kb of on-chip, reprogrammable, non-volatile FlashROM storage, and clock conditioning circuitry based on an integrated Phase-Locked Loop (PLL). The ProASIC3 devices support the ARM-Cortex-M1 soft processor IP core that offers benefits of programmability and time-to-market. These Flash FPGAs are ideally used in consumer, industrial, communications, medical, and automotive applications.

Технические параметры

Brand: Microchip Technology
Factory Pack Quantity: Factory Pack Quantity: 90
Manufacturer: Microchip
Maximum Operating Frequency: 350 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: 0 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Gates: 125000
Number of I/Os: 71 I/O
Number of Logic Elements: 1500 LE
Operating Supply Voltage: 1.5 V
Package / Case: VQFP-100
Packaging: Tray
Product Category: FPGA-Field Programmable Gate Array
Product Type: FPGA-Field Programmable Gate Array
Series: A3P125
Subcategory: Programmable Logic ICs
Supply Voltage - Max: 1.575 V
Supply Voltage - Min: 1.425 V
Tradename: ProASIC3

Техническая документация

Datasheet
pdf, 2864 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы программируемой логики»
Типы корпусов импортных микросхем