LM339D, Микросхема, компаратор, low-power, Cmp: 4, 1,3мкс,
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
52 шт. со склада г.Москва
73 руб.
от 10 шт. —
51 руб.
Добавить в корзину 1 шт.
на сумму 73 руб.
Альтернативные предложения5
Посмотреть аналоги20
Описание
Описание Микросхема, компаратор, low-power, Cmp: 4, 1,3мкс, Характеристики
Категория | Микросхема |
Тип | компаратор |
Монтаж | SMD |
Мин.напряжение питания, В | 2 |
Макс.напряжение питания, В | 36 |
Технические параметры
Comparator Type | General Purpose |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |
Mounting Type | Surface Mount |
Number of Channels per Chip | 4 |
Output Type | CMOS, DL, ECL, MOS, TTL |
Package Type | SOIC |
Pin Count | 14 |
Power Supply Type | Dual, Single |
Typical Dual Supply Voltage | ±1 →±18V |
Typical Response Time | 1.3µs |
Typical Single Supply Voltage | 2 → 36 V |
Typical Voltage Gain | 200 V/mV |
Width | 4mm |
Brand: | STMicroelectronics |
Comparator Type: | Differential |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Ib - Input Bias Current: | 250 nA |
Ios - Input Offset Current: | 150 nA |
Manufacturer: | STMicroelectronics |
Maximum Operating Temperature: | +70 C |
Minimum Dual Supply Voltage: | 1 V |
Minimum Operating Temperature: | 0 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 4 Channel |
Operating Supply Current: | 2 mA |
Operating Supply Voltage: | 36 V |
Output Current per Channel: | 4 mA |
Output Type: | CMOS, DTL, ECL, MOS, TTL |
Package / Case: | SOIC-14 |
Packaging: | Tube |
Pd - Power Dissipation: | 830 mW |
Product Category: | Analog Comparators |
Product Type: | Analog Comparators |
Product: | Analog Comparators |
Reference Voltage: | No |
Response Time: | 1.3 us |
Series: | LM339 |
Shutdown: | No Shutdown |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 32 V |
Supply Voltage - Min: | 2 V |
Vcm - Common Mode Voltage: | Negative Rail to Positive Rail-1.5 V |
Vos - Input Offset Voltage: | 5 mV |
Automotive | No |
ECCN (US) | EAR99 |
Lead Shape | Gull-wing |
Manufacturer Type | Low Power Comparator |
Maximum Dual Supply Voltage (V) | ±16 |
Maximum Input Bias Current (uA) | 0.25@5V |
Maximum Input Offset Voltage (mV) | 5@5V |
Maximum Operating Supply Voltage (V) | ±16|32 |
Maximum Operating Temperature (°C) | 70 |
Maximum Quiescent Current (mA) | 2@5V |
Maximum Single Supply Voltage (V) | 32 |
Minimum Operating Temperature (°C) | 0 |
Minimum Single Supply Voltage (V) | 2 |
Mounting | Surface Mount |
Packaging | Tube |
Part Status | Active |
PCB changed | 14 |
PPAP | No |
Process Technology | Bipolar |
Rail to Rail | No |
Standard Package Name | SO |
Supplier Package | SOIC |
Typical Output Current (mA) | 16@5V |
Typical Response Time (us) | 1.3 |
Typical Response Time Range (us) | 0.5 to 5 |
Typical Voltage Gain (dB) | 106.02 |
Typical Voltage Gain Range (dB) | 90 to 110 |
Lead Finish | Matte Tin |
Max Processing Temp | 260 |
Maximum Dual Supply Voltage | ±16 V |
Maximum Input Bias Current | 0.25@5V uA |
Maximum Input Offset Voltage | 5@30V mV |
Maximum Operating Supply Voltage | ±16I32 V |
Maximum Single Supply Voltage | 32 V |
Maximum Supply Current | 2@5V mA |
Minimum Dual Supply Voltage | ±1 V |
Minimum Single Supply Voltage | 2 V |
Operating Temperature | 0 to 70 °C |
Strobe Capability | No |
Typical Voltage Gain Range | 90 to 110 dB |
Вес, г | 0.7 |
Техническая документация
Datasheet
pdf, 556 КБ
Datasheet
pdf, 771 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 556 КБ
Datasheet
pdf, 696 КБ
Дополнительная информация
Калькуляторы группы «Компараторы»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары