LM339QT, Analog Comparators Low Power QUAD 1.1 mA 25nA 250mV
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
7459 шт., срок 7-9 недель
140 руб.
от 10 шт. —
120 руб.
от 100 шт. —
80 руб.
от 500 шт. —
65.27 руб.
Добавить в корзину 1 шт.
на сумму 140 руб.
Альтернативные предложения3
Описание
Semiconductors\Amplifier ICs\Analog Comparators
Standard ProductsSTMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of design aids, including SPICE, IBIS models, and simulation tools, are available to make adding to a design-in easy.
Технические параметры
Brand: | STMicroelectronics |
Comparator Type: | Differential |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
High Level Output Current: | 1 uA |
Ib - Input Bias Current: | 250 nA |
Manufacturer: | STMicroelectronics |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | 0 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 4 Channel |
Operating Supply Current: | 2 mA |
Output Current per Channel: | 4 mA |
Output Type: | CMOS, DTL, ECL, MOS, TTL |
Package / Case: | QFN-16 |
Product Category: | Analog Comparators |
Product Type: | Analog Comparators |
Product: | Analog Comparators |
Response Time: | 1.3 us |
Series: | LM339 |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 32 V |
Supply Voltage - Min: | 2 V |
Vos - Input Offset Voltage: | 5 mV |
Base Product Number | LM339 -> |
Current - Quiescent (Max) | 2.5mA |
ECCN | EAR99 |
HTSUS | 8542.33.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Elements | 4 |
Output Type | CMOS, DTL, ECL, MOS, Open-Collector, TTL |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | 16-VFQFN Exposed Pad |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 16-QFN (3x3) |
Type | General Purpose |
Voltage - Supply, Single/Dual (В±) | 2V ~ 36V, В±1V ~ 18V |
Automotive | No |
Maximum Input Bias Current - (uA) | 0.25@5V |
Maximum Input Offset Voltage - (mV) | 5@5V |
Maximum Operating Supply Voltage - (V) | ??16I32 |
Military | No |
Operating Temperature - (??C) | 0~70 |
Packaging | Tape and Reel |
Pin Count | 16 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
Typical Response Time Range - (us) | 0.5 to 5 |
Вес, г | 0.06 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Компараторы»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары