TS4994IST, Audio Amplifiers 1W Audio Power Amp
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4295 шт., срок 7-9 недель
430 руб.
от 10 шт. —
380 руб.
от 25 шт. —
308 руб.
от 100 шт. —
265.82 руб.
Добавить в корзину 1 шт.
на сумму 430 руб.
Альтернативные предложения2
Описание
Semiconductors\Audio ICs\Audio Amplifiers
TS499 Audio Power AmplifiersSTMicroelectronics TS499 Audio Power Amplifiers reduce the number of external components in demanding audio applications. These audio power amplifiers are capable of delivering up to 1.2W of continuous RMS output power into an 8Ω load at 5V. An externally-controlled standby mode reduces the supply current to less than 10nA. The amplifiers also include internal thermal shutdown protection. The unity-gain stable amplifier can be configured by external gain-setting resistors.
Технические параметры
Audio - Load Impedance: | 8 Ohms |
Brand: | STMicroelectronics |
Class: | Class-AB |
CMRR - Common Mode Rejection Ratio: | 90 dB |
Description/Function: | Speaker |
Factory Pack Quantity: Factory Pack Quantity: | 4000 |
GBP - Gain Bandwidth Product: | 2 MHz |
Input Type: | Differential |
Manufacturer: | STMicroelectronics |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 4 mA |
Operating Supply Voltage: | 3 V, 5 V |
Output Power: | 1 W |
Output Signal Type: | Differential |
Package / Case: | TSSOP-8 |
Product Category: | Audio Amplifiers |
Product Type: | Audio Amplifiers |
Product: | Audio Amplifiers |
PSRR - Power Supply Rejection Ratio: | 100 dB |
Series: | TS4994 |
Subcategory: | Audio ICs |
Supply Current - Max: | 7 mA |
Supply Type: | Single |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.5 V |
THD plus Noise: | 0.5% |
Type: | 1-Channel Mono |
Operating Temperature | -40℃~+85℃ |
Output Power | 1Wx1@8Ω |
Speaker Channels | 单声道 |
Supply Voltage | 2.5V~5.5V |
Type of Power Amplifier | AB类功放 |
Automotive | No |
Input Signal Type | Differential |
Military | No |
Operating Temperature - (??C) | -40~85 |
Output Signal Type | Differential |
Output Type | 1-Channel Mono |
Packaging | Tape and Reel |
Pin Count | 8 |
Standard Package Name | MSOP |
Supplier Package | MSOP |
THDN | 0.15%@8Ohm@250mW |
Typical Gain Bandwidth Product - (MHz) | 2 |
Typical PSRR - (dB) | 100 |
Вес, г | 0.16 |
Техническая документация
Datasheet
pdf, 449 КБ
Дополнительная информация
Калькуляторы группы «Усилители низкой частоты»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары