195R10, Power Inductors - Leaded Choke, heavy current chassis mount, single coil, 50mH @ 10A

195R10, Power Inductors - Leaded Choke, heavy current chassis mount, single coil, 50mH @ 10A
Изображения служат только для ознакомления,
см. техническую документацию
2 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
52 930 руб.
Добавить в корзину 1 шт. на сумму 52 930 руб.
Номенклатурный номер: 8005450143
Артикул: 195R10
Бренд: Hammond

Описание

Passive Components\Inductors, Chokes & Coils\Power Inductors - Leaded
Chokes
Hammond Manufacturing Chokes feature classic products designed for low, medium, and heavy currents. This wide range of DC reactors and filter chokes are available in a variety of styles, including enclosed, potted, channel mount, and bracket mount. These RoHS-compliant chokes offer a tolerance of 15% for both inductance and resistance, and the inductances measured at the rated DC current.

Технические параметры

Application: High Current
Brand: Hammond Manufacturing
Factory Pack Quantity: Factory Pack Quantity: 1
Inductance: 50 mH
Manufacturer: Hammond
Maximum DC Current: 10 A
Maximum DC Resistance: 165 mOhms
Mounting Style: Chassis Mount
Product Category: Power Inductors-Leaded
Product Type: Power Inductors-Leaded
Product: Power Inductors
Series: 195-196 Series
Shielding: Unshielded
Subcategory: Inductors, Chokes & Coils
Termination Style: Screw
Termination: Standard
Tolerance: 15%
Type: DC Filter Choke
Вес, г 0.01

Техническая документация

Datasheet
pdf, 153 КБ

Дополнительная информация

Калькуляторы группы «Индуктивности выводные»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.