ATSAMA5D31A-CU, Microprocessors - MPU BGA, Green, IND TEMP,MRL A
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 580 руб.
−14%
после авторизации ›
от 25 шт. —
2 890 руб.
от 100 шт. —
2 440 руб.
Добавить в корзину 1 шт.
на сумму 3 580 руб.
Описание
Semiconductors\Embedded Processors & Controllers\Microprocessors - MPU
SAMA5D3 ARM® Cortex™-A5 eMPUsMicrochip SAMA5D3 Embedded Microprocessor Units (eMPUs) are based on the ARM® Cortex™-A5 processor and operate at up to 536MHz (850DMIPS) at under 200mW, delivering a high-performance, low-power platform for cost-sensitive industrial and consumer applications. These Microchip devices are ideal for high-precision computing and fast data processing.
Технические параметры
Brand: | Microchip Technology |
Core: | ARM Cortex A5 |
Data Bus Width: | 32 bit |
Data RAM Size: | 128 kB |
Data ROM Size: | 160 kB |
Factory Pack Quantity: Factory Pack Quantity: | 126 |
I/O Voltage: | 1.8 V, 3.3 V |
Instruction Type: | Floating Point |
Interface Type: | 2-Wire, Ethernet, CAN, I2C, SPI, UART, USB |
L1 Cache Data Memory: | 32 kB |
L1 Cache Instruction Memory: | 32 kB |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 536 MHz |
Maximum Operating Temperature: | +85 C |
Memory Type: | L1 Cache, ROM, SRAM |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Cores: | 1 Core |
Number of I/Os: | 160 I/O |
Number of Timers/Counters: | 2 Timer |
Operating Supply Voltage: | 1.2 V |
Package / Case: | LFBGA-324 |
Packaging: | Tray |
Processor Series: | SAMA5D3 |
Product Category: | Microprocessors-MPU |
Product Type: | Microprocessors-MPU |
Series: | SAMA5D3 |
Subcategory: | Microprocessors-MPU |
Watchdog Timers: | Watchdog Timer |
Automotive | No |
CAN | 2 |
Core Architecture | ARM |
Data Cache Size | 32KB |
Device Core | ARM Cortex A5 |
ECCN (US) | 5A992.c |
Ethernet | 1 |
EU RoHS | Compliant |
I2C | 3 |
I2S | 0 |
Instruction Cache Size | 32KB |
Instruction Set Architecture | RISC |
Interface Type | CAN/Ethernet/I2C/SPI/UART/USART/USB |
Lead Shape | Ball |
Maximum Operating Supply Voltage (V) | 1.32|3.6 |
Maximum Operating Temperature (°C) | 85 |
Maximum Speed (MHz) | 536 |
Memory Card Interface | MMC/SD/SDIO |
Minimum Operating Supply Voltage (V) | 1.08|1.65|3 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Multiply Accumulate | No |
Number of CPU Cores | 1 |
Packaging | Tray |
Part Status | Active |
PCB changed | 324 |
Pin Count | 324 |
PPAP | No |
SPI | 2 |
Standard Package Name | BGA |
Supplier Package | LFBGA |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 3.3|1.2 |
UART | 2 |
USART | 4 |
USB | 1 |
Вес, г | 3.46 |
Техническая документация
Datasheet
pdf, 23252 КБ